Panasonic ERA-14HD220U

Res Metal Film 1210 22 Ohm 0.5% 1/4W ±50ppm/°C Molded SMD SMD Embossed Carrier T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance22 Ω
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating (DC)150 V
Dimensions
Height711.2 µm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-14HD220U.

Electro Sonic
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ERA-14HD220U.

Related Parts

Descriptions

Descriptions of Panasonic ERA-14HD220U provided by its distributors.

Res Metal Film 1210 22 Ohm 0.5% 1/4W ±50ppm/°C Molded SMD SMD Embossed Carrier T/R
Thin Film Resistor,Chip,1210,1/4W, 0.5% 0.5%, 22 ohm
French Electronic Distributor since 1988

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERA14HD220U

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MountSurface Mount
Technical
CompositionMetal Film, Thin Film
Max Operating Temperature125 °C
Max Power Dissipation250 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingCut Tape
Power Rating250 mW
Resistance22 Ω
Temperature Coefficient50 ppm/°C
Tolerance0.5 %
Voltage Rating (DC)150 V
Dimensions
Height711.2 µm
Length3.2004 mm
Width2.4892 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ERA-14HD220U.

Electro Sonic
Datasheet4 pages16 years ago
DigiKey
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant