TE Connectivity ER74R10KT

Wirewound Res.-Through Hole Er74 R10 10% Ammo Pk |Amp Te Connectivity 7-1623746-4
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Number of Pins2
Technical
CompositionPower resistor, Wirewound
Lead/Base StyleAxial
Max Operating Temperature200 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape & Box (TB)
Power Rating3 W
Resistance100 mΩ
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter6 mm
Lead Diameter800 µm
Lead Length38 mm
Length13.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ER74R10KT.

Master Electronics
Datasheet3 pages15 years ago
Datasheet6 pages10 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet8 pages12 years ago
TE Connectivity
Technical Drawing1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Inventory History

3 month trend:
-10.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ER74R10KT.

Related Parts

Descriptions

Descriptions of TE Connectivity ER74R10KT provided by its distributors.

Wirewound Res.-Through Hole Er74 R10 10% Ammo Pk |Amp Te Connectivity 7-1623746-4
Resistor;Wirewound;Res 0.1 Ohms;Pwr-Rtg 2.5 W;Tol 10%;Axial;Silicone Coat
Res Wirewound 0.1 Ohm 10% 3W 0ppm/°C to ±200ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
ER74 R10 10% AMMO PK Resistance Value: .1 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 10 % Passive Component Dimensions: 13.5 x 6 mm 0.1 Ω Wire Wound Power Resistor 10 % | Through-Hole Resistor | Part Number: ER74R10KT | Internal Number: 7-1623746-4 | 13.5 x 6 mm | TE Connectivity
RES, 0R1, 10%, 3W, AXIAL, WIREWOUND; Resistance: 0.1ohm; Product Range: ER Series; Power Rating: 3W; Resistance Tolerance: ± 10%; Resistor Case Style: Axial Leaded; Voltage Rating: 100V; Resistor Element Material: Wirewound; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Body Diameter: 6mm; Body Length: 13.5mm; Lead Diameter: 0.8mm; Lead Length: 38mm; No. of Pins: 2Pins; Operating Temperature Max: 200°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +200°C; Resistor Mounting: Through Hole

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1623746-4

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Number of Pins2
Technical
CompositionPower resistor, Wirewound
Lead/Base StyleAxial
Max Operating Temperature200 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape & Box (TB)
Power Rating3 W
Resistance100 mΩ
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance10 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter6 mm
Lead Diameter800 µm
Lead Length38 mm
Length13.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ER74R10KT.

Master Electronics
Datasheet3 pages15 years ago
Datasheet6 pages10 years ago
Datasheet40 pages13 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet8 pages12 years ago
TE Connectivity
Technical Drawing1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago