TE Connectivity ER74820RJT

Axial Fixed Resistor Er Cgs 0.236DIAX0.531L 6.00MMX13.50MM 3W 820 Ohm 0/ +60PPM/C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Number of Pins2
Technical
CompositionPower resistor, Wirewound
Lead/Base StyleAxial
Max Operating Temperature200 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape & Box (TB)
Power Rating3 W
Resistance820 Ω
Temperature Coefficient60 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter6 mm
Lead Diameter800 µm
Lead Length38 mm
Length13.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ER74820RJT.

Farnell
Datasheet3 pages15 years ago
Master Electronics
Datasheet16 pages16 years ago
Datasheet40 pages13 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity ER74820RJT.

Related Parts

Descriptions

Descriptions of TE Connectivity ER74820RJT provided by its distributors.

Axial FIXED RESISTOR ER CGS 0.236Diax0.531L 6.00mmx13.50mm 3W 820Ohm 0/ +60ppm/C
RES, 820R, 3W, AXIAL, WIREWOUND; Available until stocks are exhausted
Res Wirewound 820 Ohm 5% 3W 0ppm/C to 60ppm/C Conformal Coated AXL Ammo
Through-Hole Resistors, Power Resistor, 13.5 x 6 mm, 2 Termination, Ammo Packed, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 820 Ω, 3 W, CGS ER
Special Order: ER74 820R 5% AMMO PK Resistance Value: 820 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 13.5 x 6 mm Through-Hole Resistor | 820 Ω Wire Wound Power Resistor 5 % | Part Number: ER74820RJT | Internal Number: 5-1623746-0 | 13.5 x 6 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1623746-0

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Number of Pins2
Technical
CompositionPower resistor, Wirewound
Lead/Base StyleAxial
Max Operating Temperature200 °C
Max Power Dissipation3 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingTape & Box (TB)
Power Rating3 W
Resistance820 Ω
Temperature Coefficient60 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter6 mm
Lead Diameter800 µm
Lead Length38 mm
Length13.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity ER74820RJT.

Farnell
Datasheet3 pages15 years ago
Master Electronics
Datasheet16 pages16 years ago
Datasheet40 pages13 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet8 pages12 years ago
Technical Drawing1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago

Compliance

Environmental Classification
ELVCompliant
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago