Moore & Wright ER206F

RULER, STEEL, ER206F; Tool Body Material:Steel; Length:150mm; Width:12.5mm; Graduations:0.5mm, 1mm; Length (Imperial):6"...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1376850 0 ··
EUR
8.40 7.91 7.77 7.77 7.77
element14 APAC
1376850 0 ··
SGD
17.59 15.74 15.24 15.24 15.24

Descriptions

RULER, STEEL, ER206F; Tool Body Material:Steel; Length:150mm; Width:12.5mm; Graduations:0.5mm, 1mm; Length (Imperial):6"; Material:Steel; Total Length - Metric:150mm
Farnell
RULER, STEEL, ER206F; Tool Body Material:Steel; Length:150mm; Width:12.5mm; Graduations:0.5mm, 1mm; Length (Imperial):6"; Material:Steel; Total Length - Metric:150mm
element14 APAC

Technical Specifications

Size-Length 150 mm
Material Steel
RoHS Not Applicable
Size-Width 12.5 mm

Documents

Farnell
Datasheet 1 page 8 years ago

Images


Search for other parts like ER206 »