AKM Semiconductor EQ730L

Sensor Linear Analog 3SIP

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
Number of Pins3
Technical
Bandwidth140 kHz
Max Operating Temperature100 °C
Max Output Current1.2 mA
Max Supply Current12 mA
Min Operating Temperature-40 °C
Output TypeAnalog Voltage
Sensing MethodHall Effect

Engineering Resources

View Evaluation kits and Reference designs for AKM Semiconductor EQ730L.

Related Parts

Descriptions

Descriptions of AKM Semiconductor EQ730L provided by its distributors.

SENSOR LINEAR ANALOG 3SIP
IC HALL SWITCH 3SIP

Manufacturer Aliases

AKM Semiconductor has several brands around the world that distributors may use as alternate names. AKM Semiconductor may also be known as the following names:

  • AKM
  • AKM Semiconductor Inc
  • AKM SEMI
  • AKM/ASAHI KASEI MICROSYSTEMS
  • AKMSEM
  • Asahi Kasei Microdevices / AKM Semiconductor
  • AKM SEMICONDUCTOR INC (VA)
  • AKM (Asahi Kasei Microdevices)
  • AKM Semiconductors
  • AKMELECT
  • Asahi Kasei Microsystems
  • AK Semiconductor
  • AKM/ASAHI KASEI MICROSYST
  • AKMSEMICON
  • AKM Semico

Part Number Aliases

This part may be known by these alternate part numbers:

  • EQ-730L

Technical Specifications

Physical
Case/PackageSIP
Number of Pins3
Technical
Bandwidth140 kHz
Max Operating Temperature100 °C
Max Output Current1.2 mA
Max Supply Current12 mA
Min Operating Temperature-40 °C
Output TypeAnalog Voltage
Sensing MethodHall Effect

Compliance

Environmental Classification
RoHSCompliant