Panasonic EQ-502T

Sensors/1M FIXED-FOCUS, 24-240VAC/12-240VDC, IC RELAY 1P66 WITH TIMER

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
1110-1846-ND 12 Buy Now »
USD
174.10 145.08 135.41 135.41 135.41
Newark
60K7449 4 Buy Now »
USD
185.06 156.85 136.54 134.28 134.28
Chip One Stop Japan
C1S600604428343 2 Buy Now »
USD
256.00 256.00 256.00 256.00 256.00
Allied Electronics
70036124 9 Buy Now »
USD
167.91 167.91 167.91 167.91 167.91
Onlinecomponents.com
EQ502T 5 Buy Now »
USD
161.20 124.00 124.00 124.00 124.00
Master Electronics
EQ502T 4 ยทยท
USD
161.20 124.00 124.00 124.00 124.00
Chip One Stop Global
C1S600604428343 2 Buy Now »
USD
256.00 256.00 256.00 256.00 256.00
Electro Sonic
EQ502T 5 Buy Now »
USD
170.87 131.44 131.44 131.44 131.44
Distrelec
EQ-502T 2 Buy Now »
EUR
182.00 172.90 172.90 172.90 172.90
RS Components
6099034 1 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
EQ-502T Contact Send RFQ »

Descriptions

Reflective sensor [Panasonic] EQ-502T Reflective sensor
Distrelec
Sensors/1M FIXED-FOCUS, 24-240VAC/12-240VDC, IC RELAY 1P66 WITH TIMER
Newark
PHOTOELECTRIC SENSOR
Farnell
1M FIXED-FOCUS, 24-240VAC/12-240VD
Master Electronics
PHOTOELECTRIC SENSOR
element14 APAC
SENSOR PHOTO 1M 24-240VDC/AC
Digi-Key
Sensor,Multi-Voltage,0.1 to 1.0m Range,With Timer ON-Delay/Off-Delay
Allied Electronics
Triangulation Sensor 1m AC type
RS Components

Technical Specifications

Housing Material Plastic
RoHS Compliant
Output Current 3 A

Documents

element14
Datasheet 12 pages 12 years ago
Newark
Datasheet
Electro Sonic
Datasheet 10 pages 11 years ago
Allied Electronics
Datasheet 3 pages 8 years ago
Onlinecomponents.com
Datasheet 10 pages 11 years ago

Images

Alternate Names

PAN EQ-502T
PANA EQ-502T
PANASONI EQ-502T
Panasonic Electric Works EQ-502T
PANAS EQ-502T
PANSONIC EQ-502T
PANASON EQ-502T
PANASONIC INDUSTRIAL EQ-502T
PANASO EQ-502T
PANISONIC EQ-502T
PANASOINC EQ-502T
PANOSONIC EQ-502T
MATSUSHITA PANASONIC EQ-502T
Panasonic Electronic Components EQ-502T
PANASONC EQ-502T
PANASOIC EQ-502T
PANASONIC BATTERIES EQ-502T
AROMAT CORP EQ-502T
PANS EQ-502T
PANASONIC/MATSUSHITA EQ-502T
PANASINIC EQ-502T
PANASONIC CORP EQ-502T
PANAS0NIC EQ-502T
PANASONICS EQ-502T
PANASONIS EQ-502T
Panasonic Industrial Devices EQ-502T

Search for other parts like EQ-502 »