Intel / Altera EPM7128STC100-15N

CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 76.9MHz 5V 100-Pin TQFP
Datasheet

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Ambient Temperature Range High70 °C
Frequency147.1 MHz
Max Frequency147.1 MHz
Max Junction Temperature (Tj)90 °C
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates2500
Number of I/Os84
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells8
Number of Macrocells128
Number of Programmable I/O84
Operating Supply Voltage5 V
Propagation Delay6 ns
Schedule B8542390000
Speed Grade15
Turn-On Delay Time15 ns
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128STC100-15N.

Future Electronics
Datasheet66 pages25 years ago
Upverter
Technical Drawing182 pages12 years ago
Datasheet66 pages25 years ago
iiiC
Datasheet66 pages25 years ago

Inventory History

3 month trend:
-7.69%

Alternate Parts

Price @ 1000
$ 9.06
$ 9.06
Stock
749,218
182,915
182,915
Authorized Distributors
0
2
2
Case/Package
TQFP
TQFP
TQFP
Number of Pins
100
100
100
Propagation Delay
6 ns
15 ns
15 ns
Number of Macrocells
128
128
128
Number of Logic Blocks (LABs)
8
8
8
Number of I/Os
84
84
84
Memory Type
EEPROM
EEPROM
EEPROM
Max Frequency
147.1 MHz
147.1 MHz
147.1 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EPM7128STC100-15N.

Related Parts

Descriptions

Descriptions of Intel / Altera EPM7128STC100-15N provided by its distributors.

CPLD MAX 7000S Family 2.5K Gates 128 Macro Cells 76.9MHz 5V 100-Pin TQFP
CPLD - Complex Programmable Logic Devices CPLD - MAX 7000 128 Macro 84 IOs
Complex Programable Logic (CPLD) IC; CPLD Type:EEPROM; No. of Macrocells:128; No. of I/O's:84; Series:7000S; Propagation Delay:15ns; Set Up Time, Tsu:3.4ns; Frequency:147.1MHz; Supply Voltage Range:4.75V to 5.25V ;RoHS Compliant: Yes
IC PLD EEPROM 128 MACROCELL TQFP-100; CP; CPLD Type:EEPROM; No. of Macrocells:128; No. of I/O's:84; Series:7000S; Propagation Delay:15ns; Global Clock Setup Time:3.4ns; Frequency:147.1MHz; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:0°C to +70°C; Logic Case Style:TQFP; No. of Pins:100; SVHC:No SVHC (20-Jun-2011); Base Number:7128; IC Generic Number:7128; IC Temperature Range:Commercial; Logic Function Number:7128; Logic IC Base Number:7128; Logic IC Function:EPM7128S; No. of Gates:2500; No. of Inputs:100; No. of Outputs:100; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:TQFP; Supply Voltage:3.3V; Termination Type:SMD

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7128STC100-15/N
  • EPM7128STC10015N

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Ambient Temperature Range High70 °C
Frequency147.1 MHz
Max Frequency147.1 MHz
Max Junction Temperature (Tj)90 °C
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Gates2500
Number of I/Os84
Number of Logic Blocks (LABs)8
Number of Logic Elements/Cells8
Number of Macrocells128
Number of Programmable I/O84
Operating Supply Voltage5 V
Propagation Delay6 ns
Schedule B8542390000
Speed Grade15
Turn-On Delay Time15 ns
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7128STC100-15N.

Future Electronics
Datasheet66 pages25 years ago
Upverter
Technical Drawing182 pages12 years ago
Datasheet66 pages25 years ago
iiiC
Datasheet66 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements