Intel / Altera EPM7064SLC44-10N

CPLD MAX® 7000S Family 1.25K Gates 64 Macro Cells 100MHz CMOS Technology 5V 44-Pin PLCC Tray
Datasheet

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Technical
Ambient Temperature Range High70 °C
Frequency125 MHz
Max Frequency175.4 MHz
Max Junction Temperature (Tj)90 °C
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current110 mA
Number of Gates1250
Number of I/Os36
Number of Inputs36
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells4
Number of Macrocells64
Number of Outputs36
Number of Programmable I/O36
Operating Supply Voltage5 V
Propagation Delay10 ns
Schedule B8542390000
Speed Grade10
TerminationSMD/SMT
Turn-On Delay Time10 ns
Dimensions
Height3.81 mm
Length16.59 mm
Width16.59 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7064SLC44-10N.

Augswan
Datasheet66 pages25 years ago
Upverter
Technical Drawing182 pages12 years ago
Datasheet66 pages25 years ago
Farnell
Datasheet6 pages0 years ago
iiiC
Datasheet66 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EPM7064SLC44-10N.

Related Parts

Descriptions

Descriptions of Intel / Altera EPM7064SLC44-10N provided by its distributors.

CPLD MAX® 7000S Family 1.25K Gates 64 Macro Cells 100MHz CMOS Technology 5V 44-Pin PLCC Tray
CPLD - Complex Programmable Logic Devices CPLD - MAX 7000 64 Macro 36 IOs
CPLD, MAX7000, 64 MACROCELLS, 44PLCC; CPLD Type:EEPROM; No. of Macrocells:64; I/O's:36I/O's; Logic Case Style:LCC; Pins:44Pins;
CPLD IC; No. of Macrocells:64; No. of I/O's:36; Propagation Delay:10ns; Frequency:175.4MHz; Operating Temperature Range:0°C to +90°C; No. of Pins:44; Logic Base Number:EPM7064S; Logic Family:MAX 7000 ;RoHS Compliant: Yes
CPLD, MAX7000, 64 MACROCELLS, 44PLCC; CPLD Type: EEPROM; No. of Macrocells: 64; No. of I/O's: 36I/O's; Logic Case Style: LCC; No. of Pins: 44Pins; Frequency: 175.4MHz; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Propagation Delay: 10ns; Global Clock Setup Time: 2.9ns; Operating Temperature Min: 0°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Logic IC Base Number: EPM7064S; Logic IC Function: CPLD; No. of Gates: 1250; Operating Temperature Range: 0°C to +85°C; Supply Voltage Range: 4.75V to 5.25V; Termination Type: Surface Mount Device

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPM7064SLC4410N

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins44
Technical
Ambient Temperature Range High70 °C
Frequency125 MHz
Max Frequency175.4 MHz
Max Junction Temperature (Tj)90 °C
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Memory TypeEEPROM
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current110 mA
Number of Gates1250
Number of I/Os36
Number of Inputs36
Number of Logic Blocks (LABs)4
Number of Logic Elements/Cells4
Number of Macrocells64
Number of Outputs36
Number of Programmable I/O36
Operating Supply Voltage5 V
Propagation Delay10 ns
Schedule B8542390000
Speed Grade10
TerminationSMD/SMT
Turn-On Delay Time10 ns
Dimensions
Height3.81 mm
Length16.59 mm
Width16.59 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM7064SLC44-10N.

Augswan
Datasheet66 pages25 years ago
Upverter
Technical Drawing182 pages12 years ago
Datasheet66 pages25 years ago
Farnell
Datasheet6 pages0 years ago
iiiC
Datasheet66 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements