Intel / Altera EPM2210GF256C4

Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency304 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Nominal Supply Current40 mA
Number of I/Os204
Number of Logic Blocks (LABs)2210
Number of Logic Elements/Cells2210
Number of Macrocells1700
Number of Programmable I/O204
Operating Supply Current40 mA
Operating Supply Voltage1.8 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM2210GF256C4.

SHENGYU ELECTRONICS
Datasheet2 pages21 years ago
DigiKey
Datasheet101 pages17 years ago

Alternate Parts

Price @ 1000
$ 105.661
$ 97.97
$ 97.97
Stock
54,292
61,671
61,671
Authorized Distributors
0
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
256
256
256
Logic Function
-
-
-
Frequency
-
2.3148 GHz
2.3148 GHz
Interface
-
-
-
Memory Size
1 kB
1 kB
1 kB
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
1.89 V
1.89 V
1.89 V

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EPM2210GF256C4.

Related Parts

Descriptions

Descriptions of Intel / Altera EPM2210GF256C4 provided by its distributors.

Flash PLD, 9.1ns, 1700-Cell, CMOS, PBGA256
MACROCELL Active Surface Mount COMMERCIAL EXTENDED CPLD 85C 1kB 1.89V 9.1ns
CPLD - Complex Programmable Logic Devices CPLD - MAX II 1700 Macro 204 IO
IC MAX II CPLD 2210 LE 256FBGA

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency304 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.89 V
Memory Size1 kB
Memory TypeFLASH
Min Operating Temperature0 °C
Min Supply Voltage1.71 V
Nominal Supply Current40 mA
Number of I/Os204
Number of Logic Blocks (LABs)2210
Number of Logic Elements/Cells2210
Number of Macrocells1700
Number of Programmable I/O204
Operating Supply Current40 mA
Operating Supply Voltage1.8 V
PackagingBulk

Documents

Download datasheets and manufacturer documentation for Intel / Altera EPM2210GF256C4.

SHENGYU ELECTRONICS
Datasheet2 pages21 years ago
DigiKey
Datasheet101 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements