Coilcraft EPL7040-152MEB

Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for EPL7040-152MEB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackageSMD/SMT
Core MaterialFerrite
Technical
DC Resistance (DCR)7.44 mΩ
Inductance1.5 µH
Inductance Tolerance20 %
Max DC Current9.75 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
RMS Current (Irms)9.75 A
Saturation Current3.9 A
Self Resonant Frequency47.6 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height4.1 mm
Length7.35 mm
Width7.15 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft EPL7040-152MEB.

element14 APAC
Datasheet2 pages11 years ago
Coilcraft Direct
Datasheet2 pages10 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Coilcraft EPL7040-152MEB.

Related Parts

Descriptions

Descriptions of Coilcraft EPL7040-152MEB provided by its distributors.

Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
INDUCTOR,PWR,1.5UH,9.75A,20%,47.6MHZ; Product Range:COILCRAFT - EPL7040 Series; Inductance:1.5µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:7440µohm; RMS Current (Irms):9.75A; Saturation Current (Isat):3.9A; Case Dimensions:7.35mm x 7.15mm x 4.1mm; DC Current Rating:9.75A; Inductor Case Style:SMD; Self Resonant Frequency (Min):47.6MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • COILCRFAT
  • COLCRAFT
  • COILCRAFT(RoHS)
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • Coilcraft Incorporated
  • COILCRFT
  • COILCRAFT EUROPE
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT

Technical Specifications

Physical
Case/PackageSMD/SMT
Core MaterialFerrite
Technical
DC Resistance (DCR)7.44 mΩ
Inductance1.5 µH
Inductance Tolerance20 %
Max DC Current9.75 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
RMS Current (Irms)9.75 A
Saturation Current3.9 A
Self Resonant Frequency47.6 MHz
ShieldingShielded
TerminationSMD/SMT
Test Frequency100 kHz
Tolerance20 %
Dimensions
Height4.1 mm
Length7.35 mm
Width7.15 mm

Documents

Download datasheets and manufacturer documentation for Coilcraft EPL7040-152MEB.

element14 APAC
Datasheet2 pages11 years ago
Coilcraft Direct
Datasheet2 pages10 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCUnknown
RoHSCompliant