Altera EPCS4SI8N

Configuration Memory [Altera] EPCS4SI8N Configuration Memory

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
544-1379-5-ND 2,212 Buy Now »
USD
14.95 14.95 14.95 14.95 14.95
Mouser
989-EPCS4SI8N 1,113 Buy Now »
USD
14.95 14.95 14.95 14.95 14.95
Chip One Stop Global
C1S112300035117 99 Buy Now »
JPY
2900.00 2280.00 1920.00 1920.00 1920.00
Farnell 2
1662262 0 ··
GBP
504.16 448.14 439.35 439.35 439.35
1453496 91 Buy Now »
GBP
18.69 13.88 11.96 10.78 10.78
element14 APAC
1453496 471 Buy Now »
SGD
29.47 29.47 29.47 29.47 29.47
Avnet Europe
EPCS4SI8N 91,900 Buy Now »
EUR
15.43 14.33 14.33
Distrelec
EPCS4SI8N 99 Buy Now »
EUR
14.64 14.07 13.53 13.53 13.53
RS Components
5458707 1,117 Buy Now »
GBP
11.82 11.35 10.90 10.90 10.90
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
EPCS4SI8N 3 Buy Now »
USD
13.65 13.65 13.65 13.65 13.65
Area51
EPCS4SI8N 2 ··
USD
9.99 9.99 9.99 9.99 9.99
Direct Components
EPCS4SI8N 0 Send RFQ »
Abtronics
EPCS4SI8N 21 ··
South Electronics
EPCS4SI8N 3 ··
NetSource Technology
EPCS4SI8N 95 ··
PY Technology
EPCS4SI8N 5,211 ··
EarthTron
EPCS4SI8N 66 ··
STLAA.com
EPCS4SI8N 540 ··
Abacus Technologies
EPCS4SI8N 952 ··
4 Star Electronics
EPCS4SI8N 3 Send RFQ »
Ewing Components
EPCS4SI8N 7,800 Send RFQ »
Tencell
EPCS4SI8N 15,666 Buy Now »
USD
10.22 10.22 10.22 10.22 10.22
GreenTree Electronics
EPCS4SI8N 8,000 Send RFQ »
TME
EPCS4SI8N 105 Buy Now »
USD
6.68 5.60 5.20 5.20 5.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
EPCS4SI8N Contact ··
USD
13.00 13.00 13.00 13.00 13.00
Bristol Electronics
EPCS4SI8N Contact Buy Now »
Touchstone Systems
EPCS4SI8N Contact Send RFQ »
Summit Electronics
EPCS4SI8N Contact Send RFQ »
Chip 1 Exchange
EPCS4SI8N Contact ··
North Star Micro
EPCS4SI8N Contact ··
XS Micro
EPCS4SI8N Contact ··
SemiconductorPLUS
EPCS4SI8N Contact ··

Descriptions

IC CONFIG DEVICE 4MBIT 8-SOIC - EPCS4SI8N
iiiC
IC, SERIAL CONFIG MEMORY, 4M, SOIC8; Memory Type:Flash; Memory Size:4Mbit; Interface Type:Serial, JTAG; Clock Frequency:40MHz; Supply Voltage Range:3V to 3.6V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:4; IC Generic Number:EPCS4; IC Temperature Range:Industrial; Interface:Serial; Memory Configuration:512K x 8b; Memory Size:4Mbit; Memory Voltage Vcc:3.3V; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Vcc:3.3V
element14 APAC
Configuration Memory [Altera] EPCS4SI8N Configuration Memory
Distrelec
IC: FPGA; config device; SMD; SO8; 4Mbit
TME
IC CONFIG DEVICE 4MBIT 8SOIC
Digi-Key
Serial Configuration Flash 4MBit SOIC8
RS Components
Configuration Device 8-Pin SOIC
Chip One Stop Global
SERIAL CONFIG MEMORY,4M,SOIC8,WAFFLE50; Memory Type:FLASH; Interface Type:Serial; Memory Size:4Mbit; Frequency:125MHz; Voltage, Memory Vcc:3.3V; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C
Farnell

Technical Specifications

Lead-Free Status Lead Free
Case / Package / Footprint SOIC
RoHS Compliant
REACH SVHC Compliance No SVHC
Supply Voltage (DC) 3.3 V 3.6 V (max)
Packaging Tube
Frequency 20 MHz
Memory Size 500 kB
Mounting Type Surface Mount
Number of Pins 8
Clock Speed 20 MHz

Documents

Arrow
Datasheet 40 pages 6 years ago
Future Electronics
Datasheet 40 pages 11 years ago
Datasheet 38 pages 11 years ago
Datasheet 126 pages 8 years ago
TME
Datasheet 36 pages 6 years ago
Datasheet 40 pages 6 years ago
element14
Datasheet 38 pages 11 years ago
Farnell
Datasheet 46 pages 11 years ago
Datasheet 6 pages
Digi-Key
Datasheet 38 pages 10 years ago
iiiC
Datasheet 40 pages 6 years ago

Images

Alternate Names

ALT EPCS4SI8N
ALI EPCS4SI8N
ALTERA CORP EPCS4SI8N
ALTE EPCS4SI8N
ALTERA CORPORATION EPCS4SI8N
ALTER EPCS4SI8N
ALTR EPCS4SI8N
ALTEAR EPCS4SI8N
ALETRA EPCS4SI8N
ALTRA EPCS4SI8N
ALTERA MAX EPCS4SI8N
ALTELA EPCS4SI8N
ALTERASEMI EPCS4SI8N
ALTERA COR EPCS4SI8N
ALTERAALTERA EPCS4SI8N
ALTERA CORPORAT EPCS4SI8N
Altera Semiconductors EPCS4SI8N
ALTERA/PBF EPCS4SI8N
ALTERRA EPCS4SI8N
ALTERA/95'S EPCS4SI8N
ALTERA/0O37 EPCS4SI8N
ALTERA/99+S EPCS4SI8N
ALTERA PLAT EPCS4SI8N
ALTFLEX9701 EPCS4SI8N
ALTERA IC EPCS4SI8N

Search for other parts like EPCS4 »