Marathon EPBAP71

Enclosed Power Distribution Block, 2 Position, 6-250KCMIL AWG
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialAluminium
Contact PlatingTin
MountDIN Rail
Technical
Connector TypeTerminal Block
Number of Contacts4
Dimensions
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for Marathon EPBAP71.

element14 APAC
Datasheet3 pages14 years ago
Electro Sonic
Datasheet3 pages5 years ago
Datasheet3 pages8 years ago

Inventory History

3 month trend:
+12.33%

Engineering Resources

View Evaluation kits and Reference designs for Marathon EPBAP71.

Descriptions

Descriptions of Marathon EPBAP71 provided by its distributors.

ENCLOSED POWER DISTRIBUTION BLOCK, 2 POSITION, 6-250KCMIL AWG
Power Distribution (Enclosed Block) 510A 600V CU
Power Terminal Block;Panel Mount;Thermoplastic Insulator;510A;600V;1 Pole | Marathon Special Products EPBAP71
Splicer Block, 1-P, 510A, Bx/Bx,
ENCLOSED POWER DIST BLOCK, 2POS, 6-250KCMIL AWG; Connector Type:Terminal Block; Series:-; Connector Mounting:Panel; No. of Contacts:4; Wire Size (AWG):6AWG; Contact Plating:Tin; Contact Material:Aluminium

Manufacturer Aliases

Marathon has several brands around the world that distributors may use as alternate names. Marathon may also be known as the following names:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • MARATHONNORCO
  • Marathon Heater
  • MARATHON COMPUTER
  • MARATHO

Technical Specifications

Physical
Contact MaterialAluminium
Contact PlatingTin
MountDIN Rail
Technical
Connector TypeTerminal Block
Number of Contacts4
Dimensions
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for Marathon EPBAP71.

element14 APAC
Datasheet3 pages14 years ago
Electro Sonic
Datasheet3 pages5 years ago
Datasheet3 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant