CUI EPA090100-P5-SZ

North American wall plug, AC to AC linear adapter, EISA 2007 compliant

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountWall
Technical
Connector TypePlug
Max Output Current1 A
Max Power Dissipation9 W
Dimensions
Cord Length1.8288 m
Height62.738 mm
Length41.91 mm
Width51.054 mm

Documents

Download datasheets and manufacturer documentation for CUI EPA090100-P5-SZ.

Factory Futures
Datasheet7 pages15 years ago
CUI
Datasheet7 pages8 years ago

Engineering Resources

View Evaluation kits and Reference designs for CUI EPA090100-P5-SZ.

Descriptions

Descriptions of CUI EPA090100-P5-SZ provided by its distributors.

North American wall plug, AC to AC linear adapter, EISA 2007 compliant
AC/AC WALL MOUNT ADAPTER 9V 9W

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Technical Specifications

Physical
MountWall
Technical
Connector TypePlug
Max Output Current1 A
Max Power Dissipation9 W
Dimensions
Cord Length1.8288 m
Height62.738 mm
Length41.91 mm
Width51.054 mm

Documents

Download datasheets and manufacturer documentation for CUI EPA090100-P5-SZ.

Factory Futures
Datasheet7 pages15 years ago
CUI
Datasheet7 pages8 years ago

Compliance

Environmental Classification
ApprovalscULus
Lead FreeLead Free
RoHSCompliant