LEMO EPA.1B.305.HLN

Circular Push Pull Connectors STRAIGHT RECEPTACLE

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeReceptacle
Contact StyleSocket
Current Rating6 A
Fastening TypeDetent, Pull, Push
FeaturesShielded
GenderFemale
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
TerminationSolder
Dimensions
Height14 mm
Length27 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for LEMO EPA.1B.305.HLN.

Upverter
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Sager Electronics
Datasheet186 pages18 years ago
Datasheet2 pages3 years ago

Engineering Resources

View Evaluation kits and Reference designs for LEMO EPA.1B.305.HLN.

Descriptions

Descriptions of LEMO EPA.1B.305.HLN provided by its distributors.

Circular Push Pull Connectors STRAIGHT RECEPTACLE
CONN RCPT FMALE 5POS GOLD SOLDER
1B RIGHT PC REDEP, 5 PIN

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO ELECTRONICS FCI
  • LEMO CONNECTORS
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU

Technical Specifications

Physical
Contact PlatingGold
MountThrough Hole
Technical
Connector TypeReceptacle
Contact StyleSocket
Current Rating6 A
Fastening TypeDetent, Pull, Push
FeaturesShielded
GenderFemale
Max Operating Temperature250 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
TerminationSolder
Dimensions
Height14 mm
Length27 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for LEMO EPA.1B.305.HLN.

Upverter
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Datasheet186 pages18 years ago
Sager Electronics
Datasheet186 pages18 years ago
Datasheet2 pages3 years ago

Compliance

Environmental Classification
RatingsIP50
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page10 years ago