Try the Octopart BOM Tool! Ad
octopart.com

General Electric EP63ULC30

Circuit Breaker, 3-P, 30A/480V, C, 480Y/277VAC, 6KAIC, DIN Mount, UL1077 Recognized

Upload Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G3742566 Yes ··
USD
121.57 121.57 121.57 121.57 121.57
Galco
EP63ULC30 3 Buy Now »
USD
21.14 21.14 21.14 21.14 21.14
Raptor Supplies
GR0043922 Yes ··
GBP
196.88 196.88 196.88 196.88 196.88
Omnical
171226704 Yes ··
EUR
104.92 104.92 104.92 104.92 104.92
Allied Electronics
70951477 0 ··
USD
204.00 204.00 204.00 204.00 204.00
Grainger
13G197 Yes ··
USD
207.00 207.00 207.00 207.00 207.00

Descriptions

General Electric Supplementary Protector (30a) 3p, 480vac. Model: EP63ULC30. More details: Circuit Breaker, Din Rail Mount, Miniature Ul 1077 Circuit Breaker Type, Toggle Switch Type, C Curve Type, Number Of Poles 3, 30 Amps, 480vac, Max. Dc Voltage (v) 110, Air Rating 6ka, 6ka, 6ka, 6ka, 6ka, 6ka, 6ka, 6ka, 3 Phase, Any Phase Connection, Screw Clamp Terminal Connection, Min. Wire Size (awg) 14, Max. Wire Size (awg) 4, Length (in.) 4.63, Width (in.) 2.81, Depth (in.) 2.06, Fixed Instantaneous Trip, High Amp Trip Setting 4in, Low Amp Trip Setting 4in, Standards Ul, Csa, Din
Grainger
GE NL E21 - EP63ULC30
Omnical
GENERAL ELECTRIC EP63ULC30 Supp Protectr, 30A, 3P, C, 277/480VAC, 110DC. More details: Supplementary Protector, Amps 30, Number of Poles 3, Curve Type C, AC Voltage Rating 277/480VAC, DC Voltage Rating 110VDC, Max. AIR Rating 6kA, AIR @ 120VAC 6kA, AIR @ 125VDC 6kA, AIR @ 240VAC 6kA, AIR @ 277VAC 6kA, AIR @ 480VAC 6kA, AIR @ 600VAC 6kA, AIR @ 48VDC 6kA, AIR @ 65VDC 6kA, Trip Type Thermal Magnetic, Terminal Connection Screw Clamp, Mounting DIN Rail, Application Industrial, Min. Wire Size 14 AWG, Max. Wire Size 4 AWG, Length 86mm, Width 54mm, Depth 76mm
Zoro
MINIATURE CIRCUIT BREAKER, ElfaPlus, DIN Rail Mnt, 6kA, 3P, UL, 30A, C Curve
Allied Electronics
Circuit Breaker, 3-P, 30A/480V, C, 480Y/277VAC, 6KAIC, DIN Mount, UL1077 Recognized
Galco
Supplementary Protector 30A 3P 480VAC - GR0043922
Raptor Supplies

Images

Alternate Names

GE EP63ULC30
GE Sensing EP63ULC30
GE ENERGY EP63ULC30
GE LIGHTING EP63ULC30
GE THERMOMETRICS EP63ULC30
GE CRITICAL POWER EP63ULC30
GE INDUSTRIAL SYSTEMS EP63ULC30
GENERAL ELECTRIC COMPANY EP63ULC30
GE MEASUREMENT & CONTROL EP63ULC30
GE SENSING / THERMOMETRICS EP63ULC30
GE General Electric EP63ULC30
GE Infrastructure Sensing EP63ULC30
GE/R EP63ULC30
GE MEASUREMENT & CONTROL/GE SENSING EP63ULC30
GE Energy Industrial Solutions EP63ULC30
GE NOVA EP63ULC30
GENERAL ELEC EP63ULC30
General Electric Solid State EP63ULC30
GENERAL ELECTRIC SUPPLY EP63ULC30
GE POWER ELECTRONICS EP63ULC30
GE/HARRIS EP63ULC30
GE LAMPS EP63ULC30
WESTING EP63ULC30
GE (General Electric) Capacitors EP63ULC30
General Electric [GE] EP63ULC30

Search for other parts like EP63 »