Intel / Altera EP4SGX360FH29C2XN

FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 14144 LABs 289 IOs
In Stock

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins780
Technical
Data Rate600 Mbps
Max Frequency600 MHz
Max Operating Temperature85 °C
Memory Size2.8 MB
Min Operating Temperature0 °C
Number of I/Os289
Number of Logic Blocks (LABs)14144
Number of Logic Elements/Cells353600
Number of Transceivers16
Operating Supply Voltage900 mV
RAM Size2.8 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX360FH29C2XN.

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4SGX360FH29C2XN.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4SGX360FH29C2XN provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 14144 LABs 289 IOs
IC FPGA 289 I/O 780HBGA Stratix IV GX

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins780
Technical
Data Rate600 Mbps
Max Frequency600 MHz
Max Operating Temperature85 °C
Memory Size2.8 MB
Min Operating Temperature0 °C
Number of I/Os289
Number of Logic Blocks (LABs)14144
Number of Logic Elements/Cells353600
Number of Transceivers16
Operating Supply Voltage900 mV
RAM Size2.8 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX360FH29C2XN.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements