Intel / Altera EP4SGX290KF40I4

FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 11648 LABs 744 IOs

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins1517
Technical
Data Rate600 Mbps
Max Frequency600 MHz
Max Operating Temperature100 °C
Memory Size2.1 MB
Min Operating Temperature-40 °C
Number of I/Os744
Number of Logic Blocks (LABs)11648
Number of Logic Elements/Cells291200
Number of Transceivers36
Operating Supply Voltage900 mV
RAM Size2.1 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX290KF40I4.

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4SGX290KF40I4.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4SGX290KF40I4 provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 11648 LABs 744 IOs
Field Programmable Gate Array, 116480 CLBs, 717MHz, 291200-Cell, CMOS, PBGA1517
IC FPGA 744 I/O 1517FBGA Stratix IV GX

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins1517
Technical
Data Rate600 Mbps
Max Frequency600 MHz
Max Operating Temperature100 °C
Memory Size2.1 MB
Min Operating Temperature-40 °C
Number of I/Os744
Number of Logic Blocks (LABs)11648
Number of Logic Elements/Cells291200
Number of Transceivers36
Operating Supply Voltage900 mV
RAM Size2.1 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4SGX290KF40I4.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements