Intel / Altera EP4CGX50DF27C8N

FPGA Cyclone® IV GX Family 49888 Cells 60nm Technology 1.2V 672-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins672
Technical
Data Rate3.125 Gbps
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.24 V
Memory Size312.8 kB
Min Operating Temperature0 °C
Min Supply Voltage1.16 V
Number of GPIO310
Number of I/Os310
Number of Logic Blocks (LABs)3118
Number of Logic Elements/Cells49888
Number of Transceivers8
Operating Supply Voltage1.2 V
RAM Size312.8 kB
Speed Grade8

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX50DF27C8N.

LKR
Datasheet44 pages17 years ago
SHENGYU ELECTRONICS
Datasheet14 pages21 years ago
Upverter
Datasheet44 pages17 years ago
Augswan
Datasheet97 pages21 years ago

Inventory History

3 month trend:
-50.00%

Alternate Parts

Price @ 1000
$ 196.19
$ 215.821
$ 215.821
Stock
217,164
46,068
46,068
Authorized Distributors
2
0
0
Case/Package
FBGA
FBGA
FBGA
Number of Pins
672
672
672
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
312.8 kB
312.8 kB
312.8 kB
Min Supply Voltage
1.16 V
-
-
Max Supply Voltage
1.24 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4CGX50DF27C8N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4CGX50DF27C8N provided by its distributors.

FPGA Cyclone® IV GX Family 49888 Cells 60nm Technology 1.2V 672-Pin FBGA
Field Programmable Gate Array, 3118 CLBs, 472.5MHz, 49888-Cell, PBGA672
IC FPGA 310 I/O 672FBGA Cyclone IV GX
Lead Free OTHER 2003 RoHS Compliant FPGA 85C 312.8kB 200MHz 1.24V
Product Description Demo for Development.

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins672
Technical
Data Rate3.125 Gbps
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.24 V
Memory Size312.8 kB
Min Operating Temperature0 °C
Min Supply Voltage1.16 V
Number of GPIO310
Number of I/Os310
Number of Logic Blocks (LABs)3118
Number of Logic Elements/Cells49888
Number of Transceivers8
Operating Supply Voltage1.2 V
RAM Size312.8 kB
Speed Grade8

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX50DF27C8N.

LKR
Datasheet44 pages17 years ago
SHENGYU ELECTRONICS
Datasheet14 pages21 years ago
Upverter
Datasheet44 pages17 years ago
Augswan
Datasheet97 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements