Intel / Altera EP4CGX30BF14I7

Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA169
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins169
Technical
Data Rate2.5 Gbps
Max Frequency200 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.24 V
Memory Size135 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.16 V
Number of GPIO72
Number of I/Os72
Number of Logic Blocks (LABs)1840
Number of Logic Elements/Cells29440
Number of Transceivers4
Operating Supply Voltage1.2 V
RAM Size135 kB
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX30BF14I7.

Upverter
Datasheet44 pages17 years ago

Alternate Parts

Price @ 1000
$ 137.471
$ 104.14
$ 119.6
$ 114.55
Stock
41,588
127,141
66,134
22,101
Authorized Distributors
0
2
3
0
Case/Package
FBGA
FBGA
FBGA
FBGA
Number of Pins
169
169
169
169
Logic Function
-
-
-
-
Frequency
-
-
-
-
Interface
-
-
-
-
Memory Size
135 kB
135 kB
135 kB
135 kB
Min Supply Voltage
1.16 V
1.16 V
1.16 V
1.16 V
Max Supply Voltage
1.24 V
1.24 V
1.24 V
1.24 V

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4CGX30BF14I7.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4CGX30BF14I7 provided by its distributors.

Field Programmable Gate Array, 1840 CLBs, 472.5MHz, 29440-Cell, PBGA169
FPGA - Field Programmable Gate Array FPGA - Cyclone IV GX 1840 LABs 72 IOs
IC FPGA 72 I/O 169FBGA Cyclone IV GX

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins169
Technical
Data Rate2.5 Gbps
Max Frequency200 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.24 V
Memory Size135 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.16 V
Number of GPIO72
Number of I/Os72
Number of Logic Blocks (LABs)1840
Number of Logic Elements/Cells29440
Number of Transceivers4
Operating Supply Voltage1.2 V
RAM Size135 kB
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX30BF14I7.

Upverter
Datasheet44 pages17 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements