Intel / Altera EP4CGX22BF14C8

Field Programmable Gate Array, 1330 CLBs, 472.5MHz, 21280-Cell, PBGA169
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins169
Technical
Data Rate2.5 Gbps
Max Frequency200 MHz
Max Operating Temperature85 °C
Memory Size94.5 kB
Min Operating Temperature0 °C
Number of GPIO72
Number of I/Os72
Number of Logic Blocks (LABs)1330
Number of Logic Elements/Cells21280
Number of Transceivers4
Operating Supply Voltage1.2 V
RAM Size94.5 kB
Speed Grade8

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX22BF14C8.

Upverter
Datasheet44 pages17 years ago

Alternate Parts

Price @ 1000
$ 59.18
$ 53.8
$ 53.8
Stock
40,799
166,981
166,981
Authorized Distributors
0
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
169
169
169
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
94.5 kB
94.5 kB
94.5 kB
Min Supply Voltage
-
1.16 V
1.16 V
Max Supply Voltage
-
1.24 V
1.24 V

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4CGX22BF14C8.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4CGX22BF14C8 provided by its distributors.

Field Programmable Gate Array, 1330 CLBs, 472.5MHz, 21280-Cell, PBGA169
IC FPGA 72 I/O 169FBGA Cyclone IV GX
OTHER 2003 RoHS Compliant BALL FPGA 85C 94.5kB 200MHz 1.2V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins169
Technical
Data Rate2.5 Gbps
Max Frequency200 MHz
Max Operating Temperature85 °C
Memory Size94.5 kB
Min Operating Temperature0 °C
Number of GPIO72
Number of I/Os72
Number of Logic Blocks (LABs)1330
Number of Logic Elements/Cells21280
Number of Transceivers4
Operating Supply Voltage1.2 V
RAM Size94.5 kB
Speed Grade8

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CGX22BF14C8.

Upverter
Datasheet44 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements