Intel / Altera EP4CE6F17C8L

Field Programmable Gate Array, 392 CLBs, 362MHz, 6272-Cell, PBGA256
Datasheet

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.24 V
Memory Size33.8 kB
Min Operating Temperature0 °C
Min Supply Voltage1.16 V
Number of I/Os179
Number of Logic Blocks (LABs)392
Number of Logic Elements/Cells6272
Operating Supply Voltage1.2 V
RAM Size33.8 kB
Speed Grade8

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE6F17C8L.

_legacy Avnet
Datasheet14 pages20 years ago
Datasheet14 pages20 years ago
Datasheet14 pages20 years ago

Alternate Parts

Price @ 1000
$ 27.1
$ 24.64
$ 24.64
Stock
39,096
60,949
60,949
Authorized Distributors
0
1
1
Case/Package
TFBGA
FBGA
FBGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
392
392
392
Number of Logic Elements/Cells
6272
6272
6272
Number of I/Os
179
179
179
Number of Gates
-
6272
6272
RAM Size
33.8 kB
33.8 kB
33.8 kB
Min Supply Voltage
1.16 V
1.16 V
1.16 V
Max Supply Voltage
1.24 V
1.24 V
1.24 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4CE6F17C8L.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4CE6F17C8L provided by its distributors.

Field Programmable Gate Array, 392 CLBs, 362MHz, 6272-Cell, PBGA256
OTHER 2003 RoHS Compliant BALL FPGA 85C 33.8kB 200MHz 1.24V
IC FPGA 179 I/O 256FBGA Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageTFBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.24 V
Memory Size33.8 kB
Min Operating Temperature0 °C
Min Supply Voltage1.16 V
Number of I/Os179
Number of Logic Blocks (LABs)392
Number of Logic Elements/Cells6272
Operating Supply Voltage1.2 V
RAM Size33.8 kB
Speed Grade8

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE6F17C8L.

_legacy Avnet
Datasheet14 pages20 years ago
Datasheet14 pages20 years ago
Datasheet14 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements