Intel / Altera EP4CE55F23I7

Contains Lead 2003 Non-RoHS Compliant BALL FPGA 100C 292.5kB 200MHz 1.24V
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Max Frequency200 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.24 V
Memory Size292.5 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.16 V
Number of I/Os324
Number of Logic Blocks (LABs)3491
Number of Logic Elements/Cells55856
Operating Supply Voltage1.2 V
RAM Size292.5 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE55F23I7.

SHENGYU ELECTRONICS
Datasheet14 pages21 years ago
iiiC
Datasheet44 pages17 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 251.331
$ 228.49
$ 228.49
Stock
67,047
251,997
251,997
Authorized Distributors
1
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
3491
3491
3491
Number of Logic Elements/Cells
55856
55856
55856
Number of I/Os
324
324
324
Number of Gates
-
-
-
RAM Size
292.5 kB
292.5 kB
292.5 kB
Min Supply Voltage
1.16 V
1.16 V
1.16 V
Max Supply Voltage
1.24 V
1.24 V
1.24 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4CE55F23I7.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4CE55F23I7 provided by its distributors.

Contains Lead 2003 Non-RoHS Compliant BALL FPGA 100C 292.5kB 200MHz 1.24V
Field Programmable Gate Array, 3491 CLBs, 472.5MHz, 55856-Cell, PBGA484
IC FPGA 324 I/O 484FBGA Cyclone IV E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Max Frequency200 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.24 V
Memory Size292.5 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.16 V
Number of I/Os324
Number of Logic Blocks (LABs)3491
Number of Logic Elements/Cells55856
Operating Supply Voltage1.2 V
RAM Size292.5 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE55F23I7.

SHENGYU ELECTRONICS
Datasheet14 pages21 years ago
iiiC
Datasheet44 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements