Intel / Altera EP4CE22F17C7N

FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 256-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.24 V
Memory Size74.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.16 V
Number of I/Os153
Number of Logic Blocks (LABs)1395
Number of Logic Elements/Cells22320
Number of Macrocells22320
Operating Supply Voltage1.2 V
RAM Size74.3 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE22F17C7N.

Farnell
Datasheet44 pages17 years ago
Datasheet44 pages17 years ago
element14 APAC
Datasheet44 pages17 years ago
SHENGYU ELECTRONICS
Datasheet14 pages20 years ago
Factory Futures
Datasheet488 pages11 years ago
iiiC
Datasheet12 pages13 years ago

Inventory History

3 month trend:
-3.13%

Alternate Parts

Price @ 1000
$ 73.26
$ 87.91
$ 146.05
$ 96.7
$ 80.58
Stock
96,923
201,778
69,930
164,702
26,739
Authorized Distributors
2
4
2
0
0
Case/Package
FBGA
FBGA
FBGA
FBGA
BGA
Number of Pins
256
256
256
256
256
Number of Logic Blocks (LABs)
1395
1395
1395
1395
1395
Number of Logic Elements/Cells
22320
22320
22320
22320
22320
Number of I/Os
153
153
153
153
153
Number of Gates
-
-
-
-
-
RAM Size
74.3 kB
74.3 kB
74.3 kB
74.3 kB
74.3 kB
Min Supply Voltage
1.16 V
1.16 V
-
1.16 V
-
Max Supply Voltage
1.24 V
1.24 V
-
1.24 V
-
Peripherals
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4CE22F17C7N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4CE22F17C7N provided by its distributors.

FPGA Cyclone® IV E Family 22320 Cells 60nm Technology 1.2V 256-Pin FBGA
Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PBGA256
IC FPGA 153 I/O 256FBGA Cyclone IV E
ALTERA EP4CE22F17C7NFPGA, CYCLONE IV, 22K, 256FBGA
Product Description Demo for Development.
FPGA, CYCLONE IV, 22K, 256FBGA; No. of Logic Blocks: 1395; No. of Macrocells: 22320; FPGA Family: Cyclone IV; Logic Case Style: FBGA; No. of Pins: 256Pins; No. of Speed Grades: 7; Total RAM Bits: 594Kbit; No. of I/O's: 153I/O's; Clock Management: PLL; Core Supply Voltage Min: 1.15V; Core Supply Voltage Max: 1.25V; I/O Supply Voltage: 3.3V; Operating Frequency Max: 472.5MHz; Product Range: Cyclone IV Series; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Core Supply Voltage Range: 1.15V to 1.25V; Logic Function Number: FPGA; Operating Temperature Max: 85°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +85°C

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Max Frequency200 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.24 V
Memory Size74.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.16 V
Number of I/Os153
Number of Logic Blocks (LABs)1395
Number of Logic Elements/Cells22320
Number of Macrocells22320
Operating Supply Voltage1.2 V
RAM Size74.3 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE22F17C7N.

Farnell
Datasheet44 pages17 years ago
Datasheet44 pages17 years ago
element14 APAC
Datasheet44 pages17 years ago
SHENGYU ELECTRONICS
Datasheet14 pages20 years ago
Factory Futures
Datasheet488 pages11 years ago
iiiC
Datasheet12 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements