Intel / Altera EP4CE22E22C8

Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageQFP
MountSurface Mount
Number of Pins144
Technical
Max Frequency200 MHz
Max Operating Temperature85 °C
Memory Size74.3 kB
Min Operating Temperature0 °C
Number of I/Os79
Number of Logic Blocks (LABs)1395
Number of Logic Elements/Cells22320
Operating Supply Voltage1.2 V
RAM Size74.3 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE22E22C8.

iiiC
Datasheet12 pages14 years ago

Alternate Parts

Price @ 1000
$ 51.56
$ 46.805
$ 46.805
Stock
97,291
271,307
271,307
Authorized Distributors
1
4
4
Case/Package
QFP
QFP
QFP
Number of Pins
144
144
144
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
74.3 kB
74.3 kB
74.3 kB
Min Supply Voltage
-
1.16 V
1.16 V
Max Supply Voltage
-
1.24 V
1.24 V

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP4CE22E22C8.

Related Parts

Descriptions

Descriptions of Intel / Altera EP4CE22E22C8 provided by its distributors.

Field Programmable Gate Array, 1395 CLBs, 472.5MHz, 22320-Cell, PQFP144
FPGA - Field Programmable Gate Array FPGA - Cyclone IV E 1395 LABs 79 IOs
OTHER 2003 Non-RoHS Compliant GULL WING FPGA 85C 74.3kB 200MHz 1.2V

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageQFP
MountSurface Mount
Number of Pins144
Technical
Max Frequency200 MHz
Max Operating Temperature85 °C
Memory Size74.3 kB
Min Operating Temperature0 °C
Number of I/Os79
Number of Logic Blocks (LABs)1395
Number of Logic Elements/Cells22320
Operating Supply Voltage1.2 V
RAM Size74.3 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP4CE22E22C8.

iiiC
Datasheet12 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements