Amphenol Industrial EP425011

Automotive Connectors 400A 2P Plug 50mm2 Electroless Nickel | Amphenol Industrial eP425011

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Terminals2
Technical
Current Rating400 A
Max Current Rating400 A
Max Voltage Rating (DC)1 kV
Number of Ports2
Number of Positions2
OrientationStraight
TerminationCrimp
Dimensions
Length5.08 mm
Pitch1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Industrial EP425011.

Descriptions

Descriptions of Amphenol Industrial EP425011 provided by its distributors.

Automotive Connectors 400A 2P Plug 50mm2 Electroless Nickel | Amphenol Industrial eP425011
EPOWER C10-643577-111
400 2 POS PLUG

Manufacturer Aliases

Amphenol Industrial has several brands around the world that distributors may use as alternate names. Amphenol Industrial may also be known as the following names:

  • Amphenol Industrial Operations
  • AMPHENOL INDUSTRIAL OPERATIONS [MIL]
  • INDUSTRIAL@AMPHENOL
  • Amphenol AIPG - Industrial
  • AMPHENOL INDUSTRIAL VAD
  • AMPH IPG
  • AMPHENOL INDUSTRIAL (ZHUHAI)
  • AMPHENOL INDUSTRIAL OPERA
  • AMPHENOL TECH PRODU
  • Amphenol Industrial (ATZ)
  • AMPHENOL INDUSTRIAL PRODUCTS GROUP
  • Amphenol GmbH
  • Amphenol DaeShin Elec Pre
  • Amphenol / Amphenol Industrial
  • AMPHENOL IO
  • AMPHENOL INDUSTRIAL PRODU
  • AMPHENOL-ZHUHAI
  • AMPHENOL INDUSTRIAL (AIPG)
  • AMPHENOL INDUSTRIAL HI-RE
  • AMPHENOL INDUSTRIAL OPERATIONS/ATZ
  • AMPHENOL TECHNOLOGY INDUSTRIAL
  • AIPG
  • AMPHENOL INDUSTRIAL OPERATIONS/ATS
  • Amphenol IPG
  • Amphenol Aerospace and Industrial Operations

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP4250-1-1

Technical Specifications

Physical
Number of Terminals2
Technical
Current Rating400 A
Max Current Rating400 A
Max Voltage Rating (DC)1 kV
Number of Ports2
Number of Positions2
OrientationStraight
TerminationCrimp
Dimensions
Length5.08 mm
Pitch1.25 mm

Compliance

Environmental Classification
RoHSCompliant