Intel / Altera EP3SL200F1152C3

FPGA Stratix® III L Family 200000 Cells 500MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins1152
Technical
Frequency500 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.15 V
Memory Size1.3 MB
Min Operating Temperature0 °C
Min Supply Voltage1.05 V
Number of I/Os744
Number of Logic Blocks (LABs)8000
Number of Logic Elements/Cells200000
RAM Size1.3 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SL200F1152C3.

Arrow Electronics
Datasheet341 pages13 years ago

Alternate Parts

Price @ 1000
$ 13,673.333
$ 10,518.769
Stock
98,939
8,298
11,008
Authorized Distributors
0
0
0
Case/Package
FBGA
-
-
Number of Pins
1152
-
-
Number of Logic Blocks (LABs)
8000
-
-
Number of Logic Elements/Cells
200000
-
-
Number of I/Os
744
-
-
Number of Gates
-
-
-
RAM Size
1.3 MB
-
-
Min Supply Voltage
1.05 V
-
-
Max Supply Voltage
1.15 V
-
-
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP3SL200F1152C3.

Related Parts

Descriptions

Descriptions of Intel / Altera EP3SL200F1152C3 provided by its distributors.

FPGA Stratix® III L Family 200000 Cells 500MHz 65nm Technology 1.1V 1152-Pin FC-FBGA
CMOS RoHS Compliant BALL Not Qualified FPGA 0C~85C TJ 717MHz 1.2/3.3V 3.9mm
Field Programmable Gate Array, 717MHz, 200000-Cell, CMOS, PBGA1152
IC FPGA 744 I/O 1152FBGA Stratix III L
Product Description Demo for Development.

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins1152
Technical
Frequency500 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.15 V
Memory Size1.3 MB
Min Operating Temperature0 °C
Min Supply Voltage1.05 V
Number of I/Os744
Number of Logic Blocks (LABs)8000
Number of Logic Elements/Cells200000
RAM Size1.3 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SL200F1152C3.

Arrow Electronics
Datasheet341 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements