Intel / Altera EP3SE260H780I4LN

FPGA Stratix® III E Family 255000 Cells 375MHz 65nm Technology 0.9V 780-Pin FC-HFBGA

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins780
Technical
Frequency375 MHz
Max Operating Temperature100 °C
Max Supply Voltage940 mV
Memory Size2 MB
Min Operating Temperature-40 °C
Min Supply Voltage860 mV
Number of I/Os488
Number of Logic Blocks (LABs)10200
Number of Logic Elements/Cells255000
RAM Size2 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SE260H780I4LN.

Alternate Parts

Price @ 1000
$ 16,105.488
$ 27,218.398
$ 20,936.305
Stock
35,272
10,420
5,981
3,259
Authorized Distributors
0
0
0
0
Case/Package
BGA
-
-
-
Number of Pins
780
-
-
-
Number of Logic Blocks (LABs)
10200
-
-
-
Number of Logic Elements/Cells
255000
-
-
-
Number of I/Os
488
-
-
-
Number of Gates
-
-
-
-
RAM Size
2 MB
-
-
-
Min Supply Voltage
860 mV
-
-
-
Max Supply Voltage
940 mV
-
-
-
Peripherals
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP3SE260H780I4LN.

Related Parts

Descriptions

Descriptions of Intel / Altera EP3SE260H780I4LN provided by its distributors.

FPGA Stratix® III E Family 255000 Cells 375MHz 65nm Technology 0.9V 780-Pin FC-HFBGA
Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA780
IC FPGA 488 I/O 780HBGA Stratix III E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins780
Technical
Frequency375 MHz
Max Operating Temperature100 °C
Max Supply Voltage940 mV
Memory Size2 MB
Min Operating Temperature-40 °C
Min Supply Voltage860 mV
Number of I/Os488
Number of Logic Blocks (LABs)10200
Number of Logic Elements/Cells255000
RAM Size2 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SE260H780I4LN.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements