Intel / Altera EP3SE260F1517C4L

FPGA - Field Programmable Gate Array FPGA - Stratix III 10200 LABs 976 IOs
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Technical
Max Operating Temperature85 °C
Memory Size2 MB
Min Operating Temperature0 °C
Number of I/Os976
Number of Logic Blocks (LABs)10200
Number of Logic Elements/Cells255000
RAM Size2 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SE260F1517C4L.

LKR
Datasheet16 pages4 years ago

Alternate Parts

Price @ 1000
$ 570
$ 16,330.55
$ 27,598.556
$ 21,228.769
$ 24,495.841
Stock
23,953
87,960
4,774
7,551
1,432
2,276
Authorized Distributors
0
2
0
0
0
0
Case/Package
FBGA
FBGA
-
-
-
-
Number of Pins
-
1517
-
-
-
-
Number of Logic Blocks (LABs)
10200
10200
-
-
-
-
Number of Logic Elements/Cells
255000
255000
-
-
-
-
Number of I/Os
976
976
-
-
-
-
Number of Gates
-
-
-
-
-
-
RAM Size
2 MB
2 MB
-
-
-
-
Min Supply Voltage
-
1.05 V
-
-
-
-
Max Supply Voltage
-
1.15 V
-
-
-
-
Peripherals
-
-
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP3SE260F1517C4L.

Related Parts

Descriptions

Descriptions of Intel / Altera EP3SE260F1517C4L provided by its distributors.

FPGA - Field Programmable Gate Array FPGA - Stratix III 10200 LABs 976 IOs
MPC8xx Microprocessor IC MPC8xx 1 Core, 32-Bit 80MHz 357-PBGA (25x25)
Field Programmable Gate Array, 717MHz, 255000-Cell, CMOS, PBGA1517
IC FPGA 976 I/O 1517FBGA Stratix III E

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Technical
Max Operating Temperature85 °C
Memory Size2 MB
Min Operating Temperature0 °C
Number of I/Os976
Number of Logic Blocks (LABs)10200
Number of Logic Elements/Cells255000
RAM Size2 MB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3SE260F1517C4L.

LKR
Datasheet16 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements