Intel / Altera EP3C55F780C6

FPGA Cyclone® III Family 55856 Cells 500MHz 65nm Technology 1.2V 780-Pin FBGA
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins780
Technical
Frequency500 MHz
Max Frequency315 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size292.5 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os377
Number of Logic Blocks (LABs)3491
Number of Logic Elements/Cells55856
RAM Size292.5 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C55F780C6.

iiiC
Datasheet34 pages17 years ago
Arrow Electronics
Datasheet274 pages12 years ago
SHENGYU ELECTRONICS
Datasheet5 pages15 years ago

Alternate Parts

Price @ 1000
$ 496.102
$ 496.102
$ 496.102
Stock
38,274
122,499
122,499
Authorized Distributors
0
0
0
Case/Package
FBGA
FBGA
FBGA
Number of Pins
780
780
780
Number of Logic Blocks (LABs)
3491
3491
3491
Number of Logic Elements/Cells
55856
55856
55856
Number of I/Os
377
377
377
Number of Gates
-
-
-
RAM Size
292.5 kB
292.5 kB
292.5 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP3C55F780C6.

Related Parts

Descriptions

Descriptions of Intel / Altera EP3C55F780C6 provided by its distributors.

FPGA Cyclone® III Family 55856 Cells 500MHz 65nm Technology 1.2V 780-Pin FBGA
Field Programmable Gate Array, 55856 CLBs, 472.5MHz, 55856-Cell, CMOS, PBGA780
CMOS OTHER 2007 RoHS Compliant FPGA 85C 292.5kB 500MHz 1.25V
IC FPGA 377 I/O 780FBGA Cyclone III

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins780
Technical
Frequency500 MHz
Max Frequency315 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size292.5 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os377
Number of Logic Blocks (LABs)3491
Number of Logic Elements/Cells55856
RAM Size292.5 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C55F780C6.

iiiC
Datasheet34 pages17 years ago
Arrow Electronics
Datasheet274 pages12 years ago
SHENGYU ELECTRONICS
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements