Intel / Altera EP3C40F484C7N

FPGA Cyclone III Family 39600 Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Frequency437.5 MHz
Max Frequency315 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size141.8 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os331
Number of Logic Blocks (LABs)2475
Number of Logic Elements/Cells39600
Number of Macrocells39600
Operating Supply Voltage1.2 V
RAM Size141.8 kB
Schedule B8542390000
Speed Grade7
TerminationSMD/SMT
Dimensions
Height2 mm
Length23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C40F484C7N.

element14 APAC
Datasheet274 pages12 years ago
Factory Futures
Datasheet34 pages17 years ago
Datasheet154 pages15 years ago
Farnell
Datasheet274 pages11 years ago
Datasheet282 pages14 years ago
iiiC
Datasheet64 pages15 years ago
SHENGYU ELECTRONICS
Datasheet5 pages15 years ago
element14
Datasheet350 pages14 years ago
Datasheet360 pages14 years ago
Datasheet528 pages15 years ago

Inventory History

3 month trend:
-96.67%

Alternate Parts

Price @ 1000
$ 230.27
$ 288.106
$ 288.106
Stock
176,242
366,463
366,463
Authorized Distributors
2
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
2475
2475
2475
Number of Logic Elements/Cells
39600
39600
39600
Number of I/Os
331
331
331
Number of Gates
-
-
-
RAM Size
141.8 kB
141.8 kB
141.8 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP3C40F484C7N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP3C40F484C7N provided by its distributors.

FPGA Cyclone III Family 39600 Cells 437.5MHz 65nm Technology 1.2V 484-Pin FBGA
Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484
Field Programable Gate Array(FPGA) IC; No. of Logic Blocks:2475; Logic Family:Cyclone III; Series:Cyclone III; No. of I/O's:331; I/O Supply Voltage:3.3V; Operating Frequency Max:437.5MHz; Operating Temperature Range:0°C to +85°C ;RoHS Compliant: Yes
FPGA, CYCLONE III, 40K LE, 484FBGA; No. of Logic Blocks: 2475; No. of Macrocells: 39600; FPGA Family: Cyclone III; Logic Case Style: BGA; No. of Pins: 484Pins; No. of Speed Grades: -; Total RAM Bits: 1161216Kbit; No. of I/O's: 331I/O's; Clock Management: -; Core Supply Voltage Min: 1.15V; Core Supply Voltage Max: 1.25V; I/O Supply Voltage: 3.3V; Operating Frequency Max: 437.5MHz; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (17-Dec-2015); Core Supply Voltage Range: 1.15V to 1.25V; Frequency: 402.5MHz; I/O Interface Standard: HSTL, LVCMOS, LVDS, LVPECL, LVTTL, mini-LVDS, PCI, PCI-X, PPDS, RSDS, SSTL; I/O Output Drive: 1.2V, 1.5V, 1.8V, 2.5V, 3V, 3.3V; Logic Function Number: 3C40F484; Logic IC Function: FPGA; Operating Temperature Max: 85°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +85°C; Programmable Logic Type: FPGA; Termination Type: Surface Mount Device

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Frequency437.5 MHz
Max Frequency315 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size141.8 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os331
Number of Logic Blocks (LABs)2475
Number of Logic Elements/Cells39600
Number of Macrocells39600
Operating Supply Voltage1.2 V
RAM Size141.8 kB
Schedule B8542390000
Speed Grade7
TerminationSMD/SMT
Dimensions
Height2 mm
Length23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C40F484C7N.

element14 APAC
Datasheet274 pages12 years ago
Factory Futures
Datasheet34 pages17 years ago
Datasheet154 pages15 years ago
Farnell
Datasheet274 pages11 years ago
Datasheet282 pages14 years ago
iiiC
Datasheet64 pages15 years ago
SHENGYU ELECTRONICS
Datasheet5 pages15 years ago
element14
Datasheet350 pages14 years ago
Datasheet360 pages14 years ago
Datasheet528 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements