Intel / Altera EP3C40F484C7

Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Frequency437.5 MHz
Max Frequency315 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size141.8 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os331
Number of Logic Blocks (LABs)2475
Number of Logic Elements/Cells39600
Operating Supply Voltage1.2 V
RAM Size141.8 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C40F484C7.

Factory Futures
Datasheet34 pages17 years ago
Datasheet154 pages15 years ago
iiiC
Datasheet14 pages14 years ago

Alternate Parts

Price @ 1000
$ 227.241
$ 288.106
$ 288.106
Stock
93,196
374,903
374,903
Authorized Distributors
0
1
1
Case/Package
FBGA
FBGA
FBGA
Number of Pins
484
484
484
Number of Logic Blocks (LABs)
2475
2475
2475
Number of Logic Elements/Cells
39600
39600
39600
Number of I/Os
331
331
331
Number of Gates
-
-
-
RAM Size
141.8 kB
141.8 kB
141.8 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP3C40F484C7.

Related Parts

Descriptions

Descriptions of Intel / Altera EP3C40F484C7 provided by its distributors.

Field Programmable Gate Array, 39600 CLBs, 472.5MHz, 39600-Cell, CMOS, PBGA484
CMOS OTHER 2007 RoHS Compliant FPGA 85C 141.8kB 437.5MHz 1.25V
IC FPGA 331 I/O 484FBGA Cyclone III

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins484
Technical
Frequency437.5 MHz
Max Frequency315 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size141.8 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os331
Number of Logic Blocks (LABs)2475
Number of Logic Elements/Cells39600
Operating Supply Voltage1.2 V
RAM Size141.8 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C40F484C7.

Factory Futures
Datasheet34 pages17 years ago
Datasheet154 pages15 years ago
iiiC
Datasheet14 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements