Intel / Altera EP3C25U256C6N

FPGA Cyclone® III Family 24624 Cells 500MHz 65nm Technology 1.2V 256-Pin UFBGA
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Frequency500 MHz
Max Frequency315 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size74.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os156
Number of Logic Blocks (LABs)1539
Number of Logic Elements/Cells24624
RAM Size74.3 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C25U256C6N.

SHENGYU ELECTRONICS
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet274 pages14 years ago

Alternate Parts

Price @ 1000
$ 148.5
$ 148.5
$ 148.5
Stock
111,749
51,708
51,708
Authorized Distributors
0
0
0
Case/Package
BGA
BGA
BGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
1539
1539
1539
Number of Logic Elements/Cells
24624
24624
24624
Number of I/Os
156
156
156
Number of Gates
-
-
-
RAM Size
74.3 kB
74.3 kB
74.3 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP3C25U256C6N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP3C25U256C6N provided by its distributors.

FPGA Cyclone® III Family 24624 Cells 500MHz 65nm Technology 1.2V 256-Pin UFBGA
CMOS OTHER 2007 RoHS Compliant FPGA 85C 74.3kB 500MHz 1.25V
IC FPGA 156 I/O 256UBGA Cyclone III

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins256
Technical
Frequency500 MHz
Max Frequency315 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size74.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os156
Number of Logic Blocks (LABs)1539
Number of Logic Elements/Cells24624
RAM Size74.3 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C25U256C6N.

SHENGYU ELECTRONICS
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet274 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements