Intel / Altera EP3C10F256I7

FPGA Cyclone® III Family 10320 Cells 437.5MHz 65nm Technology 1.2V 256-Pin TFBGA
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Frequency437.5 MHz
Max Frequency315 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.25 V
Memory Size51.8 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.15 V
Number of I/Os182
Number of Logic Blocks (LABs)645
Number of Logic Elements/Cells10320
Operating Supply Voltage1.2 V
RAM Size51.8 kB
Schedule B8542390000
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C10F256I7.

_legacy Avnet
Datasheet274 pages11 years ago
Datasheet282 pages14 years ago
iiiC
Datasheet14 pages14 years ago
Arrow Electronics
Datasheet274 pages12 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 78.17
$ 73.34
$ 73.34
Stock
93,285
298,461
298,461
Authorized Distributors
1
4
4
Case/Package
FBGA
FBGA
FBGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
645
645
645
Number of Logic Elements/Cells
10320
10320
10320
Number of I/Os
182
182
182
Number of Gates
-
-
-
RAM Size
51.8 kB
51.8 kB
51.8 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP3C10F256I7.

Related Parts

Descriptions

Descriptions of Intel / Altera EP3C10F256I7 provided by its distributors.

FPGA Cyclone® III Family 10320 Cells 437.5MHz 65nm Technology 1.2V 256-Pin TFBGA
Field Programmable Gate Array, 10320 CLBs, 472.5MHz, 10320-Cell, CMOS, PBGA256
CMOS INDUSTRIAL 2007 RoHS Compliant FPGA 100C 51.8kB 437.5MHz 1.25V
IC FPGA 182 I/O 256FBGA Cyclone III

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Frequency437.5 MHz
Max Frequency315 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.25 V
Memory Size51.8 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.15 V
Number of I/Os182
Number of Logic Blocks (LABs)645
Number of Logic Elements/Cells10320
Operating Supply Voltage1.2 V
RAM Size51.8 kB
Schedule B8542390000
Speed Grade7

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP3C10F256I7.

_legacy Avnet
Datasheet274 pages11 years ago
Datasheet282 pages14 years ago
iiiC
Datasheet14 pages14 years ago
Arrow Electronics
Datasheet274 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements