Intel / Altera EP2SGX90EF1152C3ES

Contains Lead CMOS COMMERCIAL EXTENDED 2007 FPGA 70C 551.8kB 1.15V 3.5mm
In Stock
Datasheet

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins1152
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of I/Os558
Number of Logic Blocks (LABs)4548
Number of Logic Elements/Cells90960
RAM Size551.8 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2SGX90EF1152C3ES.

DigiKey
Datasheet314 pages16 years ago

Alternate Parts

Price @ 1000
$ 790.08
$ 790.08
Stock
34,142
110,868
110,868
Authorized Distributors
0
2
2
Case/Package
FBGA
FBGA
FBGA
Number of Pins
1152
1152
1152
Number of Logic Blocks (LABs)
4548
4548
4548
Number of Logic Elements/Cells
90960
90960
90960
Number of I/Os
558
558
558
Number of Gates
-
-
-
RAM Size
551.8 kB
551.8 kB
551.8 kB
Min Supply Voltage
-
1.15 V
1.15 V
Max Supply Voltage
-
1.25 V
1.25 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP2SGX90EF1152C3ES.

Descriptions

Descriptions of Intel / Altera EP2SGX90EF1152C3ES provided by its distributors.

Contains Lead CMOS COMMERCIAL EXTENDED 2007 FPGA 70C 551.8kB 1.15V 3.5mm
IC FPGA 558 I/O 1152FBGA Stratix II GX
Field Programmable Gate Array, 4828 CLBs, CMOS, PBGA1152

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins1152
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of I/Os558
Number of Logic Blocks (LABs)4548
Number of Logic Elements/Cells90960
RAM Size551.8 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2SGX90EF1152C3ES.

DigiKey
Datasheet314 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements