Intel / Altera EP2S130F1020I4

FPGA Stratix® II Family 132540 Cells 711.24MHz 90nm Technology 1.2V 1020-Pin FC-FBGA
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins1020
Technical
Frequency711.24 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.25 V
Memory Size823.7 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.15 V
Number of I/Os742
Number of Logic Blocks (LABs)6627
Number of Logic Elements/Cells132540
Operating Supply Current820 mA
Operating Supply Voltage1.2 V
RAM Size823.7 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S130F1020I4.

iiiC
Datasheet248 pages13 years ago
DigiKey
Datasheet238 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP2S130F1020I4.

Related Parts

Descriptions

Descriptions of Intel / Altera EP2S130F1020I4 provided by its distributors.

FPGA Stratix® II Family 132540 Cells 711.24MHz 90nm Technology 1.2V 1020-Pin FC-FBGA
Field Programmable Gate Array, 53016 CLBs, 717MHz, 132540-Cell, CMOS, PBGA1020
Contains Lead CMOS INDUSTRIAL 2007 FPGA 100C 820mA 823.7kB 5.117ns
IC FPGA 742 I/O 1020FBGA Stratix II
French Electronic Distributor since 1988

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP 2S130F1020I4

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins1020
Technical
Frequency711.24 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.25 V
Memory Size823.7 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.15 V
Number of I/Os742
Number of Logic Blocks (LABs)6627
Number of Logic Elements/Cells132540
Operating Supply Current820 mA
Operating Supply Voltage1.2 V
RAM Size823.7 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2S130F1020I4.

iiiC
Datasheet248 pages13 years ago
DigiKey
Datasheet238 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements