Intel / Altera EP2C70F672C8N

FPGA Cyclone® II Family 68416 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins672
Technical
Frequency402.58 MHz
Max Frequency260 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size140.6 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os422
Number of Logic Blocks (LABs)4276
Number of Logic Elements/Cells68416
Operating Supply Voltage1.2 V
RAM Size140.6 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C70F672C8N.

Arrow Electronics
Datasheet168 pages16 years ago
element14 APAC
Datasheet168 pages14 years ago
Augswan
Datasheet470 pages16 years ago
iiiC
Datasheet168 pages11 years ago
Farnell
Datasheet6 pages0 years ago
SHENGYU ELECTRONICS
Datasheet470 pages16 years ago
DigiKey
Datasheet156 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 480.227
$ 873.293
$ 623.894
$ 521.424
Stock
151,211
200,484
85,674
124,599
Authorized Distributors
1
1
2
0
Case/Package
FBGA
FBGA
FBGA
FBGA
Number of Pins
672
672
672
672
Number of Logic Blocks (LABs)
4276
4276
4276
4276
Number of Logic Elements/Cells
68416
68416
68416
68416
Number of I/Os
422
422
422
422
Number of Gates
-
-
-
-
RAM Size
140.6 kB
140.6 kB
140.6 kB
140.6 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP2C70F672C8N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP2C70F672C8N provided by its distributors.

FPGA Cyclone® II Family 68416 Cells 402.58MHz 90nm Technology 1.2V 672-Pin FBGA
Field Programmable Gate Array, 4276 CLBs, 402.5MHz, 68416-Cell, CMOS, PBGA672
FPGA, CYCLONE II, 70K LE, 672FBGA; No. of Logic Blocks:4276; Macrocells:-; FPGA Family:Cyclone II; Case Style:BGA; Pins:672Pins;
FPGA Logic; Programmable Logic Type:FPGA; Logic Type:FPGA; Logic Base Number:EP2C70F672C8; No. of I/O Pins:422; Frequency Max:320MHz; Supply Voltage Min:1.15V; Supply Voltage Max:1.25V; Termination Type:SMD; Package/Case:672-FPGA ;RoHS Compliant: Yes
FPGA, CYCLONE II, 70K LE, 672FBGA; No. of Logic Blocks: 4276; No. of Macrocells: -; FPGA Family: Cyclone II; Logic Case Style: BGA; No. of Pins: 672Pins; No. of Speed Grades: -; Total RAM Bits: 1152000Kbit; No. of I/O's: 422I/O's; Clock Management: -; Core Supply Voltage Min: 1.15V; Core Supply Voltage Max: 1.25V; I/O Supply Voltage: 3.3V; Operating Frequency Max: 320MHz; Product Range: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Core Supply Voltage Range: 1.15V to 1.25V; I/O Interface Standard: Differential HSTL, LVDS, LVPECL, mini-LVDS, RSDS; Logic Function Number: EP2C70F672; Logic IC Base Number: 2; Logic IC Function: FPGA; Operating Temperature Max: 85°C; Operating Temperature Min: 0°C; Operating Temperature Range: 0°C to +85°C; Programmable Logic Type: FPGA; Termination Type: Surface Mount Device

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP2C70F672C-8N
  • EP2C70F672C8/N

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins672
Technical
Frequency402.58 MHz
Max Frequency260 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size140.6 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os422
Number of Logic Blocks (LABs)4276
Number of Logic Elements/Cells68416
Operating Supply Voltage1.2 V
RAM Size140.6 kB
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C70F672C8N.

Arrow Electronics
Datasheet168 pages16 years ago
element14 APAC
Datasheet168 pages14 years ago
Augswan
Datasheet470 pages16 years ago
iiiC
Datasheet168 pages11 years ago
Farnell
Datasheet6 pages0 years ago
SHENGYU ELECTRONICS
Datasheet470 pages16 years ago
DigiKey
Datasheet156 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements