Intel / Altera EP2C5F256I8N

FPGA Cyclone II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Frequency402.58 MHz
Max Frequency260 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.25 V
Memory Size14.6 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.15 V
Number of Gates120000
Number of I/Os158
Number of Logic Blocks (LABs)288
Number of Logic Elements/Cells4608
Operating Supply Voltage1.2 V
RAM Size14.6 kB
Speed Grade8
Dimensions
Height1.05 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C5F256I8N.

_legacy Avnet
Datasheet470 pages16 years ago
Augswan
Datasheet470 pages16 years ago
iiiC
Datasheet168 pages11 years ago
Future Electronics
Datasheet168 pages16 years ago
Burklin Elektronik
Datasheet470 pages16 years ago

Inventory History

3 month trend:
-6.29%

Alternate Parts

Price @ 1000
$ 35.9
$ 29.898
$ 29.898
Stock
283,664
360,635
360,635
Authorized Distributors
3
3
3
Case/Package
FBGA
FBGA
FBGA
Number of Pins
256
256
256
Number of Logic Blocks (LABs)
288
288
288
Number of Logic Elements/Cells
4608
4608
4608
Number of I/Os
158
158
158
Number of Gates
120000
-
-
RAM Size
14.6 kB
14.6 kB
14.6 kB
Min Supply Voltage
1.15 V
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
1.25 V
Peripherals
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP2C5F256I8N.

Related Parts

Descriptions

Descriptions of Intel / Altera EP2C5F256I8N provided by its distributors.

FPGA Cyclone II Family 4608 Cells 402.58MHz 90nm Technology 1.2V 256-Pin FBGA
Lead Free CMOS 2006 RoHS Compliant FPGA 100C 14.6kB 402.58MHz 1.25V
Field Programmable Gate Array, 288 CLBs, 4608-Cell, CMOS, PBGA256
IC FPGA 158 I/O 256FBGA Cyclone II
4608LogC 288LABs 158I/O BGA256
Product Description Demo for Development.

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Technical
Frequency402.58 MHz
Max Frequency260 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.25 V
Memory Size14.6 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.15 V
Number of Gates120000
Number of I/Os158
Number of Logic Blocks (LABs)288
Number of Logic Elements/Cells4608
Operating Supply Voltage1.2 V
RAM Size14.6 kB
Speed Grade8
Dimensions
Height1.05 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C5F256I8N.

_legacy Avnet
Datasheet470 pages16 years ago
Augswan
Datasheet470 pages16 years ago
iiiC
Datasheet168 pages11 years ago
Future Electronics
Datasheet168 pages16 years ago
Burklin Elektronik
Datasheet470 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements