Intel / Altera EP2C50F672C7

Field Programmable Gate Array, 3158 CLBs, 450MHz, 50528-Cell, CMOS, PBGA672
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins672
Technical
Frequency402.58 MHz
Max Frequency260 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size72.6 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os450
Number of Logic Blocks (LABs)3158
Number of Logic Elements/Cells50528
PackagingBulk
RAM Size72.6 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C50F672C7.

Augswan
Datasheet470 pages16 years ago
iiiC
Datasheet168 pages11 years ago
Arrow Electronics
Datasheet168 pages16 years ago
SHENGYU ELECTRONICS
Datasheet470 pages16 years ago
DigiKey
Datasheet156 pages17 years ago

Alternate Parts

Price @ 1000
$ 453.101
$ 411.92
Stock
48,793
155,686
Authorized Distributors
0
0
Case/Package
FBGA
FBGA
Number of Pins
672
672
Number of Logic Blocks (LABs)
3158
3158
Number of Logic Elements/Cells
50528
50528
Number of I/Os
450
450
Number of Gates
-
-
RAM Size
72.6 kB
72.6 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP2C50F672C7.

Related Parts

Descriptions

Descriptions of Intel / Altera EP2C50F672C7 provided by its distributors.

Field Programmable Gate Array, 3158 CLBs, 450MHz, 50528-Cell, CMOS, PBGA672
Contains Lead CMOS OTHER 2007 FPGA 85C 72.6kB 402.58MHz 1.25V
IC FPGA 450 I/O 672FBGA Cyclone II

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins672
Technical
Frequency402.58 MHz
Max Frequency260 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size72.6 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os450
Number of Logic Blocks (LABs)3158
Number of Logic Elements/Cells50528
PackagingBulk
RAM Size72.6 kB

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C50F672C7.

Augswan
Datasheet470 pages16 years ago
iiiC
Datasheet168 pages11 years ago
Arrow Electronics
Datasheet168 pages16 years ago
SHENGYU ELECTRONICS
Datasheet470 pages16 years ago
DigiKey
Datasheet156 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements