Intel / Altera EP2C20Q240C8

FPGA Cyclone« II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 240-Pin PQFP
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins240
Technical
Frequency402.58 MHz
Max Frequency260 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size29.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os142
Number of Logic Blocks (LABs)1172
Number of Logic Elements/Cells18752
Number of Registers9999
Operating Supply Voltage1.2 V
RAM Size29.3 kB
Speed Grade8
Dimensions
Height3.4 mm
Length32 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C20Q240C8.

Augswan
Datasheet470 pages16 years ago
iiiC
Datasheet168 pages11 years ago
Jameco
Datasheet169 pages15 years ago
_legacy Avnet
Datasheet470 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 95.955
$ 99.2
Stock
58,854
173,334
Authorized Distributors
1
7
Case/Package
PQFP
PQFP
Number of Pins
240
240
Number of Logic Blocks (LABs)
1172
1172
Number of Logic Elements/Cells
18752
18752
Number of I/Os
142
142
Number of Gates
-
-
RAM Size
29.3 kB
29.3 kB
Min Supply Voltage
1.15 V
1.15 V
Max Supply Voltage
1.25 V
1.25 V
Peripherals
-
-

Engineering Resources

View Evaluation kits and Reference designs for Intel / Altera EP2C20Q240C8.

Related Parts

Descriptions

Descriptions of Intel / Altera EP2C20Q240C8 provided by its distributors.

FPGA Cyclone« II Family 18752 Cells 402.58MHz 90nm Technology 1.2 Volt 240-Pin PQFP
Field Programmable Gate Array, 1172 CLBs, 402.5MHz, 18752-Cell, CMOS, PQFP240
FPGA - Field Programmable Gate Array FPGA - Cyclone II 1172 LABs 142 IOs

Manufacturer Aliases

Intel / Altera has several brands around the world that distributors may use as alternate names. Intel / Altera may also be known as the following names:

  • Altera (Intel)
  • Intel FPGAs/Altera
  • Altera (IntelProgrammable Solutions Group)
  • IntelProgrammable Solutions Group
  • Intel / Alte
  • INTEL CORPORATION
  • ALTERA CORP
  • INTEL CORP
  • ALTERAINERNATIONALLIMITED

Technical Specifications

Physical
Case/PackagePQFP
MountSurface Mount
Number of Pins240
Technical
Frequency402.58 MHz
Max Frequency260 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.25 V
Memory Size29.3 kB
Min Operating Temperature0 °C
Min Supply Voltage1.15 V
Number of I/Os142
Number of Logic Blocks (LABs)1172
Number of Logic Elements/Cells18752
Number of Registers9999
Operating Supply Voltage1.2 V
RAM Size29.3 kB
Speed Grade8
Dimensions
Height3.4 mm
Length32 mm
Width32 mm

Documents

Download datasheets and manufacturer documentation for Intel / Altera EP2C20Q240C8.

Augswan
Datasheet470 pages16 years ago
iiiC
Datasheet168 pages11 years ago
Jameco
Datasheet169 pages15 years ago
_legacy Avnet
Datasheet470 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements