Ecliptek EP2645ETTS-40.000M

Programmable Oscillators 5X7mm 40MHz noncancel/nonreturn

Submit Request for Quote

Unfortunately we do not know of any distributors for EP2645ETTS-40.000M. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
MaterialCeramic
Number of Pins4
Technical
Frequency40 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance30 pF
Max Duty Cycle60 %
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Contacts4
Operating Supply Voltage3.3 V
PackagingBulk
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Ecliptek EP2645ETTS-40.000M.

Ecliptek
Datasheet6 pages10 years ago
Datasheet5 pages14 years ago
Mouser
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Ecliptek EP2645ETTS-40.000M.

Related Parts

Descriptions

Descriptions of Ecliptek EP2645ETTS-40.000M provided by its distributors.

Programmable Oscillators 5X7mm 40MHz noncancel/nonreturn
Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 40.000MHz ±50ppm over -40°C to +85°C

Manufacturer Aliases

Ecliptek has several brands around the world that distributors may use as alternate names. Ecliptek may also be known as the following names:

  • ECL
  • ECLIPTEK CORPORATION
  • ECLI
  • ECLIP
  • ECLIPT
  • ECLIPTEK CORP
  • ECLP
  • ECLIPTEC
  • ECLIPTEK INC
  • ECIPTEK
  • ECLPTK
  • ECLIPTE
  • ECLIPTECK
  • ECLIPTEX
  • ELIPTEC
  • ECLIPTIK
  • ECLIPTOK
  • ECLIPTK
  • ECLIPTEK/NON
  • Eclipteck Corporation
  • ILSI-MMD ECLIPTEK
  • Ecliptek / Abracon
  • ECLIPEK
  • ECLIPTEK CORPO
  • ECLIPTEK-CSP1

Technical Specifications

Physical
MaterialCeramic
Number of Pins4
Technical
Frequency40 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance30 pF
Max Duty Cycle60 %
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Contacts4
Operating Supply Voltage3.3 V
PackagingBulk
TerminationSMD/SMT

Documents

Download datasheets and manufacturer documentation for Ecliptek EP2645ETTS-40.000M.

Ecliptek
Datasheet6 pages10 years ago
Datasheet5 pages14 years ago
Mouser
Datasheet2 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant