Try the Octopart BOM Tool! Ad
octopart.com

Ecliptek EP2600TS-80.000M

Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 80.000MH...


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
EP2600TS-80.000M 198 Buy Now »

Descriptions

Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc 4 Pad 5.0mm x 7.0mm Ceramic Surface Mount (SMD) 80.000MHz ±100ppm over -20°C to +70°C
Ecliptek

Technical Specifications

RoHS Compliant
Supply Voltage (DC) 3.3 V
Number of Pins 4
Material Ceramic
Size-Length 7 mm
Number of Contacts 4
Oscillator Type Programmable Crystal
Lifecycle Status 7+ Years
Frequency Tolerance 100 ppm
Size-Height 1.6 mm
Size-Width 5 mm
Lead-Free Status Lead Free
Frequency Stability 100 ppm
Frequency 80 MHz
Rise/Fall Time 4 ns
Mounting Type Surface Mount
Digital Logic Level CMOS

Documents

Ecliptek
Datasheet 6 pages 3 years ago
Datasheet 5 pages 7 years ago

Alternate Names

ECL EP2600TS-80.000M
ECLI EP2600TS-80.000M
ECLIPTEK CORPORATION EP2600TS-80.000M
ECLIP EP2600TS-80.000M
ECLIPT EP2600TS-80.000M
ECLIPTEK CORP EP2600TS-80.000M
ECLP EP2600TS-80.000M
ECLIPTEC EP2600TS-80.000M
ECIPTEK EP2600TS-80.000M
ECLPTK EP2600TS-80.000M
ECLIPTEK INC EP2600TS-80.000M
ECLIPTECK EP2600TS-80.000M
ECLIPTEX EP2600TS-80.000M
ELIPTEC EP2600TS-80.000M
ECLIPTE EP2600TS-80.000M
ECLIPTIK EP2600TS-80.000M
ECLIPTOK EP2600TS-80.000M
ECLIPTK EP2600TS-80.000M
ECLIPTEK/NON EP2600TS-80.000M
Eclipteck Corporation EP2600TS-80.000M
ECLIPEK EP2600TS-80.000M
ECLIPTEK CORPO EP2600TS-80.000M
ECLIPTEK-CSP1 EP2600TS-80.000M
ECLIPTEK CORPORATI EP2600TS-80.000M
ECPLIPTEK EP2600TS-80.000M

Search for other parts like EP2600 »