Ecliptek EP1500SJTS-50.000M

Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) 50.000...

Datasheet Manufacturer Page Request Sample

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
EP1500SJTS-50.000M 2,910 Buy Now »
USD
12.00 6.00 5.20 4.20 4.20

Descriptions

Quartz Crystal Clock Oscillators XO (SPXO) LVCMOS (CMOS) 3.3Vdc J-Lead 9.8mm x 14.0mm Plastic Surface Mount (SMD) 50.000MHz ±100ppm over -20°C to +70°C
Ecliptek

Technical Specifications

Lifecycle Status Active
Frequency 50 MHz
Rise/Fall Time 4 ns
Digital Logic Level CMOS
Supply Voltage (DC) 3.3 V
Material Plastic
Oscillator Type Programmable Crystal
Number of Contacts 4
Mounting Type Surface Mount
Frequency Stability 100 ppm
Frequency Tolerance 100 ppm
RoHS Compliant
Number of Pins 4
Lead-Free Status Contains Lead

Documents

Ecliptek
Datasheet 5 pages 3 years ago
Datasheet 4 pages 7 years ago
Compliance Statements
Materials Sheet 3 pages 2 years ago
Reach Statement 1 page 1 year ago
Rohs Statement 1 page 1 year ago

Alternate Names

ECL EP1500SJTS-50.000M
ECLI EP1500SJTS-50.000M
ECLIPTEK CORPORATION EP1500SJTS-50.000M
ECLIP EP1500SJTS-50.000M
ECLIPT EP1500SJTS-50.000M
ECLIPTEK CORP EP1500SJTS-50.000M
ECLP EP1500SJTS-50.000M
ECLIPTEC EP1500SJTS-50.000M
ECIPTEK EP1500SJTS-50.000M
ECLPTK EP1500SJTS-50.000M
ECLIPTEK INC EP1500SJTS-50.000M
ECLIPTECK EP1500SJTS-50.000M
ECLIPTEX EP1500SJTS-50.000M
ELIPTEC EP1500SJTS-50.000M
ECLIPTE EP1500SJTS-50.000M
ECLIPTIK EP1500SJTS-50.000M
ECLIPTOK EP1500SJTS-50.000M
ECLIPTK EP1500SJTS-50.000M
ECLIPTEK/NON EP1500SJTS-50.000M
Eclipteck Corporation EP1500SJTS-50.000M
ECLIPEK EP1500SJTS-50.000M
ECLIPTEK CORPO EP1500SJTS-50.000M
ECLIPTEK-CSP1 EP1500SJTS-50.000M
ECLIPTEK CORPORATI EP1500SJTS-50.000M
ECPLIPTEK EP1500SJTS-50.000M

Search for other parts like EP1500 »