C&K Components EP12SD1CGE

Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester, Thermoplastic
Contact MaterialSilver
Contact PlatingGold
MountThrough Hole
Technical
Current Rating1 A
Electrical Life30 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Schedule B8536509030
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.46 mm
Depth5.08 mm
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components EP12SD1CGE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages13 years ago
Datasheet6 pages4 years ago
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for C&K Components EP12SD1CGE.

Related Parts

Descriptions

Descriptions of C&K Components EP12SD1CGE provided by its distributors.

Switch Push Button ON Mom SPDT Round Plunger 1A 120VAC 28VDC 0.4VA Momentary Contact PC Pins Thru-Hole
SWITCH PUSHBUTTON SPDT 1A 120V
C&K EP12SD1CGE Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
SWIT PB NC SPDT PLUNGER 1A 120VAC 28VDC 0.4W MOM CONT PC PIN

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester, Thermoplastic
Contact MaterialSilver
Contact PlatingGold
MountThrough Hole
Technical
Current Rating1 A
Electrical Life30 kcycles
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationStraight
Power Rating400 mW
Schedule B8536509030
Switch FunctionOn-Mom
TerminationPC Pins
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length5.46 mm
Depth5.08 mm
Length8.13 mm

Documents

Download datasheets and manufacturer documentation for C&K Components EP12SD1CGE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages13 years ago
Datasheet6 pages4 years ago
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP57, Waterproof
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago