C&K Components EP11SD1V3BE

Switch, Pushbutton, TINY, Sealed, Surface Mount, OFF-MOM., SUPPORT BRACKET
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester, Thermoplastic
Contact MaterialGold
Contact PlatingGold
Housing MaterialPolyester
MountBrackets, PCB, Through Hole
Technical
Contact Current Rating400 mA
Contact Resistance20 mΩ
Electrical Life60 kcycles
Life (Cycles)60 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Manufacturer Package IdentifierEP11SD1V3BE
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
PackagingBulk
Power Rating400 mW
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.46 mm
Depth6.1 mm
Height18.85 mm
Length10.57 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for C&K Components EP11SD1V3BE.

Upverter
Datasheet6 pages8 years ago
Future Electronics
Datasheet6 pages13 years ago
Datasheet6 pages16 years ago
Electro Sonic
Datasheet6 pages4 years ago
Datasheet6 pages0 years ago
Newark
Datasheet6 pages13 years ago
Sager Electronics
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages6 years ago
Datasheet5 pages16 years ago
DigiKey
Datasheet6 pages0 years ago

Inventory History

3 month trend:
-1.60%

Alternate Parts

Price @ 1000
$ 5.46
$ 5.035
$ 5.035
Stock
203,103
120
120
Authorized Distributors
14
7
7
Throw Configuration
SPST
SPST
SPST
Contact Plating
Gold
Silver
Silver
Housing Material
Polyester
-
-
Termination
PC Pins
PC Pins
PC Pins
Current Rating
-
1 A
1 A
Voltage Rating (DC)
20 V
28 V
28 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for C&K Components EP11SD1V3BE.

Related Parts

Descriptions

Descriptions of C&K Components EP11SD1V3BE provided by its distributors.

Switch, Pushbutton, TINY, Sealed, Surface Mount, OFF-MOM., SUPPORT BRACKET
EP Series Tiny SPST Off-Momentary V Bracket Vertical Mount Pushbutton Switch
Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
C&K EP11SD1V3BE Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Bracket Mount/Through Hole Tray
PB SWITCH, SPST, 20V, THD; Switch Operation: Off-(On); Contact Configuration: SPST; Contact Voltage AC Nom: 20V; Contact Voltage DC Nom: 20V; Contact Current Max: -; Switch Terminals: PC Pin; Product Range: EP Series; SVHC: No S
Pushbutton Switch; Switch Operation:Off-(On); Circuitry:SPST; Switch Terminals:V Bracket; Actuator Diameter:2.54mm; Actuator Style:Round; Contact Rating:0.4VA at 20V; Features:Plunger; Illumination:Non-Illuminated ;RoHS Compliant: Yes

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • EP11SD1V3BE.

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester, Thermoplastic
Contact MaterialGold
Contact PlatingGold
Housing MaterialPolyester
MountBrackets, PCB, Through Hole
Technical
Contact Current Rating400 mA
Contact Resistance20 mΩ
Electrical Life60 kcycles
Life (Cycles)60 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Manufacturer Package IdentifierEP11SD1V3BE
Min Operating Temperature-30 °C
Number of Poles1
Number of Positions2
OrientationStraight
PackagingBulk
Power Rating400 mW
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.46 mm
Depth6.1 mm
Height18.85 mm
Length10.57 mm
Width5.08 mm

Documents

Download datasheets and manufacturer documentation for C&K Components EP11SD1V3BE.

Upverter
Datasheet6 pages8 years ago
Future Electronics
Datasheet6 pages13 years ago
Datasheet6 pages16 years ago
Electro Sonic
Datasheet6 pages4 years ago
Datasheet6 pages0 years ago
Newark
Datasheet6 pages13 years ago
Sager Electronics
Datasheet6 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages6 years ago
Datasheet5 pages16 years ago
DigiKey
Datasheet6 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP57, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago