C&K Components EP11SD1AVPE

Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester, Thermoplastic
Contact PlatingGold
MountThrough Hole, Vertical
Technical
Electrical Life60 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
PackagingBulk
Power Rating400 mW
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.46 mm
Depth29.65 mm
Length6.22 mm

Documents

Download datasheets and manufacturer documentation for C&K Components EP11SD1AVPE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages13 years ago
Datasheet6 pages4 years ago
Datasheet6 pages0 years ago
DigiKey
Datasheet6 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.61
$ 4.96
$ 5.36
Stock
253
44,660
80
Authorized Distributors
6
16
4
Throw Configuration
SPST
SPST
SPST
Contact Plating
Gold
Gold
Silver
Housing Material
-
Nylon
Nylon
Termination
PC Pins
PC Pins
PC Pins
Current Rating
-
20 mA
1 A
Voltage Rating (DC)
20 V
20 V
28 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for C&K Components EP11SD1AVPE.

Related Parts

Descriptions

Descriptions of C&K Components EP11SD1AVPE provided by its distributors.

Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
Pushbutton Switches Switch Pb Spst Mom Vert Ra Pcb
C&K EP11SD1AVPE Switches > Pushbutton > SubMiniature Push > Sealed Sub Mini Push
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Tray

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C & K Components Llc
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester, Thermoplastic
Contact PlatingGold
MountThrough Hole, Vertical
Technical
Electrical Life60 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
PackagingBulk
Power Rating400 mW
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.46 mm
Depth29.65 mm
Length6.22 mm

Documents

Download datasheets and manufacturer documentation for C&K Components EP11SD1AVPE.

Sager Electronics
Datasheet6 pages8 years ago
Datasheet6 pages3 years ago
Electro Sonic
Datasheet6 pages13 years ago
Datasheet6 pages4 years ago
Datasheet6 pages0 years ago
DigiKey
Datasheet6 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP57, Waterproof
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago