C&K Components EP11SD1AVBE

Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester, Thermoplastic
ColorRed
Contact MaterialGold
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole, Vertical
Technical
Contact Resistance20 mΩ
Current Rating20 mA
Electrical Life60 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
PackagingBulk
Power Rating400 mW
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.46 mm
Depth29.65 mm
Length6.22 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for C&K Components EP11SD1AVBE.

Farnell
Datasheet6 pages8 years ago
Newark
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Datasheet6 pages6 years ago
TME
Datasheet6 pages16 years ago
Electro Sonic
Datasheet6 pages4 years ago
Datasheet6 pages0 years ago
DigiKey
Datasheet6 pages0 years ago
Sager Electronics
Datasheet6 pages3 years ago
Verical
Datasheet6 pages14 years ago

Inventory History

3 month trend:
+33.13%

Alternate Parts

Price @ 1000
$ 4.999
$ 5.365
$ 5.365
Stock
42,112
80
80
Authorized Distributors
16
4
4
Throw Configuration
SPST
SPST
SPST
Contact Plating
Gold
Silver
Silver
Housing Material
Nylon
Nylon
Nylon
Termination
PC Pins
PC Pins
PC Pins
Current Rating
20 mA
1 A
1 A
Voltage Rating (DC)
20 V
28 V
28 V
Illumination Type
-
-
-
Illumination Color
-
-
-
Mechanical Life
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for C&K Components EP11SD1AVBE.

Related Parts

Descriptions

Descriptions of C&K Components EP11SD1AVBE provided by its distributors.

Pushbutton Switch, Spst, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
Switch Non-Lighted Pushbutton; 20V AC/DC; Black; SPST
Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Tray
Switch, P/B, Sealed, SPST, OFF-MOM,.215 Rnd Plunger,0.4A,20VAC, Vert R/A PC ThruHole | C&K EP11SD1AVBE
Switch, Spst, Horiz; Switch Operation:Off-(On); Contact Configuration:Spst; Contact Voltage Ac Nom:20V; Contact Voltage Dc Nom:20V; Contact Current Max:-; Switch Terminals:Pc Pin; Product Range:Ep Series; Svhc:No Svhc (15-Jan-2019); Rohs Compliant: Yes |C&k Components EP11SD1AVBE

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C&K COMPO
  • C & K COMPONENTS LLC
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K COMPONENTS (VA)
  • C&K Aerospace
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • ITT/C&K
  • C & K Components Incorporated

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyester, Thermoplastic
ColorRed
Contact MaterialGold
Contact PlatingGold
Housing MaterialNylon
MountThrough Hole, Vertical
Technical
Contact Resistance20 mΩ
Current Rating20 mA
Electrical Life60 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)20 V
Max Voltage Rating (DC)20 V
Min Operating Temperature-30 °C
Number of Positions2
PackagingBulk
Power Rating400 mW
Switch FunctionOff-Mom
TerminationPC Pins
Throw ConfigurationSPST
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.46 mm
Depth29.65 mm
Length6.22 mm
Width6.22 mm

Documents

Download datasheets and manufacturer documentation for C&K Components EP11SD1AVBE.

Farnell
Datasheet6 pages8 years ago
Newark
Datasheet6 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages13 years ago
Datasheet6 pages6 years ago
TME
Datasheet6 pages16 years ago
Electro Sonic
Datasheet6 pages4 years ago
Datasheet6 pages0 years ago
DigiKey
Datasheet6 pages0 years ago
Sager Electronics
Datasheet6 pages3 years ago
Verical
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP57, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago