Panasonic ENW89835A1KF

ENW-89835 Series PAN1721 CLASS 2 Bluetooth BT-4.0 and BlueRadios BR-SPP
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Current - Receiving14.7 mA
Current - Transmitting14 mA
Data Rate1 Mbps
Frequency2.4 GHz
InterfaceI2C
Max Frequency2.48 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Manufacturer Package IdentifierENW-89835A1KF
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of GPIO7
Schedule B8517690000
Sensitivity (dBm)-96 dBm
Dimensions
Height2 mm
Length14.5 mm
Width8.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ENW89835A1KF.

Master Electronics
Datasheet35 pages10 years ago
Upverter
Datasheet37 pages8 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet34 pages10 years ago
Farnell
Datasheet2 pages11 years ago
Future Electronics
Datasheet35 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ENW89835A1KF.

Related Parts

Descriptions

Descriptions of Panasonic ENW89835A1KF provided by its distributors.

ENW-89835 Series PAN1721 CLASS 2 Bluetooth BT-4.0 and BlueRadios BR-SPP
Bluetooth Modules - 802.15.1 Ble Pan1721 Cc2541 I2C Ti Fw Ant
RF MOD, TXRX, BLUETOOTH, CC2541, 2.4GHZ
Bluetooth 4.0 Module 2.402Ghz To 2.48Ghz, Full Reel; Bluetooth Version:bluetooth 4.0; Supply Voltage Min:2V; Supply Voltage Max:3.6V; Signal Range Max:-; Data Rate:3Mbps; Bluetooth Class:class 2; Receive Sensitivity:-93Dbm Rohs Compliant: Yes
BLE 4.0 Module AnteneCC2541 I2C RoHSconf
PAN1721 / BTM PAN1721 STD4.0 W/ANT SW TI STACK
French Electronic Distributor since 1988
Bluetooth Class II 3.3V 1Mbps T/R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENW-89835A1KF
  • ENW-89835A1KF.

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Technical
Ambient Temperature Range High85 °C
Current - Receiving14.7 mA
Current - Transmitting14 mA
Data Rate1 Mbps
Frequency2.4 GHz
InterfaceI2C
Max Frequency2.48 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Manufacturer Package IdentifierENW-89835A1KF
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of GPIO7
Schedule B8517690000
Sensitivity (dBm)-96 dBm
Dimensions
Height2 mm
Length14.5 mm
Width8.2 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ENW89835A1KF.

Master Electronics
Datasheet35 pages10 years ago
Upverter
Datasheet37 pages8 years ago
Datasheet2 pages11 years ago
Electro Sonic
Datasheet34 pages10 years ago
Farnell
Datasheet2 pages11 years ago
Future Electronics
Datasheet35 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant