Panasonic ENW-59611N3A

Ism Transceiver, 0.5MBPS, 868MHZ, Gfsk;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins12
Technical
Current - Receiving18.3 mA
Current - Transmitting36 mA
Data Rate500 kbps
InterfaceSPI
Max Frequency928 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Dimensions
Height2.15 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ENW-59611N3A.

Master Electronics
Datasheet2 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ENW-59611N3A.

Related Parts

Descriptions

Descriptions of Panasonic ENW-59611N3A provided by its distributors.

ISM TRANSCEIVER, 0.5MBPS, 868MHZ, GFSK;
Wide Frequency Range (300 1000)
868MHZ TRANSC.MODULE W/O ANT.
868-915 MHZ PAN2355 MODULE

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENW59611N3A
  • ENW59611N3A.

Technical Specifications

Physical
MountSurface Mount
Number of Pins12
Technical
Current - Receiving18.3 mA
Current - Transmitting36 mA
Data Rate500 kbps
InterfaceSPI
Max Frequency928 MHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.1 V
Dimensions
Height2.15 mm

Documents

Download datasheets and manufacturer documentation for Panasonic ENW-59611N3A.

Master Electronics
Datasheet2 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant