ams ENS210-LQFM

Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) 4-Pin QFN EP T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Accuracy3.5 %
Ambient Temperature Range High100 °C
InterfaceI2C
Max Operating Temperature100 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for ams ENS210-LQFM.

Upverter
Datasheet43 pages7 years ago
Future Electronics
Datasheet42 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for ams ENS210-LQFM.

Descriptions

Descriptions of ams ENS210-LQFM provided by its distributors.

Humidity/Temperature Sensor Digital Serial (2-Wire, I2C) 4-Pin QFN EP T/R
ENS210 Series 3.6V 100%RH Relative Humidity & Temperature Sensor w/I²C Interface
I2C, QFN4, DIGITAL PRE-CALIBRATE
Product Description Demo for Development.

Manufacturer Aliases

ams has several brands around the world that distributors may use as alternate names. ams may also be known as the following names:

  • AUSTRIAMICROSYSTEMS
  • AUSTRIA MICRO
  • ams OSRAM
  • AMS AUSTRIA MIKRO SY
  • ams-OSRAM USA Inc
  • AMS OSRAM GROUP
  • AUSTRIAMICROSYSTEM
  • ams AG
  • AUSTRIAMICROSYSTEMA AG
  • AMS-TAOS USA Inc
  • AUSTRIAMICROSYSTEMS (VA)
  • AUSTRIA MICROSYSTE
  • austriamicrosystems (ams) / Texas Advanced Optoelectronics Solutions (TAOS)
  • AUSTRIA MIKRO SYSTEM
  • Austria Mikro Systeme (AMS)
  • Ams-taos Usa
  • AUSTRIAMICROSYSTEMSAG
  • austriamicrosystems (ams)
  • AUSTRIAMICR
  • AMS (CMOSIS / TAOS)
  • AMS(Austria Micro Systems)
  • Advanced Micro Systems
  • AMS SENSORS UK LTD
  • AustriaMicorSystems AG
  • AUSTRIA MIKRO
  • Austriamicrosystems

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENS210LQFM

Technical Specifications

Technical
Accuracy3.5 %
Ambient Temperature Range High100 °C
InterfaceI2C
Max Operating Temperature100 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.71 V
Schedule B8542390000
Dimensions
Height800 µm

Documents

Download datasheets and manufacturer documentation for ams ENS210-LQFM.

Upverter
Datasheet43 pages7 years ago
Future Electronics
Datasheet42 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant