Bourns ENS1J-B28-L00256L

Optical rotary encoder, 5 V, impulses 256, ENS1J-B28-L00256L
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
MountBrackets, PCB, Panel, Through Hole
Number of Pins2
Technical
Built in SwitchNo
Current Rating26 mA
DetentNo
Encoder TypeOptical
Max Operating Temperature75 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Voltage (DC)5 V
Number of Channels2
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution256
Schedule B8543704000
TerminationPC Pins
Voltage Rating (AC)5 V
Voltage Rating (DC)5 V
Dimensions
Hole Diameter9.5 mm
Width15.88 mm

Documents

Download datasheets and manufacturer documentation for Bourns ENS1J-B28-L00256L.

Electro Sonic
Datasheet3 pages11 years ago
Datasheet3 pages8 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages17 years ago
Burklin Elektronik
Datasheet3 pages14 years ago
element14
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+0.44%

Alternate Parts

Price @ 1000
$ 51.005
$ 52.81
Stock
11,023
318
Authorized Distributors
18
2
Case/Package
Axial
Axial
Number of Pins
2
-
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-
Operating Supply Current
-
-

Engineering Resources

View Evaluation kits and Reference designs for Bourns ENS1J-B28-L00256L.

Related Parts

Descriptions

Descriptions of Bourns ENS1J-B28-L00256L provided by its distributors.

Optical rotary encoder, 5 V, impulses 256, ENS1J-B28-L00256L
ENCODER, INCREMENTAL, 2CH, 3000RPM; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; No. of Channels: 2Channels; Rotational Speed Max: 3000rpm; Product Range: EN Series; SVHC: Lead (15-Jan-2019); Behind Panel Depth: 18.5mm
Type = Optical / Encoder Output Type = Quadrature / Revolution Speed min-1 = 3000 / Encoder Resolution = 256 CPR / Channels = 2 / Operating Voltage Max. V = 5 / Output Current mA = 25 / Shaft Type = Plain / Series = EN Series / Mounting Type = Bushing / Termination Type = PCB Pins / Protection Rating = IP40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 75

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ENS1J-B28-L00256L.
  • ENS1J-B28-L00256L..

Technical Specifications

Physical
Case/PackageAxial
MountBrackets, PCB, Panel, Through Hole
Number of Pins2
Technical
Built in SwitchNo
Current Rating26 mA
DetentNo
Encoder TypeOptical
Max Operating Temperature75 °C
Max Supply Voltage5.25 V
Min Operating Temperature-40 °C
Min Supply Voltage4.75 V
Nominal Supply Voltage (DC)5 V
Number of Channels2
Operating Supply Voltage5 V
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution256
Schedule B8543704000
TerminationPC Pins
Voltage Rating (AC)5 V
Voltage Rating (DC)5 V
Dimensions
Hole Diameter9.5 mm
Width15.88 mm

Documents

Download datasheets and manufacturer documentation for Bourns ENS1J-B28-L00256L.

Electro Sonic
Datasheet3 pages11 years ago
Datasheet3 pages8 years ago
Newark
Datasheet3 pages7 years ago
Datasheet3 pages17 years ago
Burklin Elektronik
Datasheet3 pages14 years ago
element14
Datasheet3 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago